Low

MM900EV2A - 

Development Module, FT90x 100-Pin QFN MCU's, Front Facing CMOS Camera, EXT/USB Supply

MM900EV2A - Development Module, FT90x 100-Pin QFN MCU's, Front Facing CMOS Camera, EXT/USB Supply
MM900EV2A - Development Module, FT90x 100-Pin QFN MCU's, Front Facing CMOS Camera, EXT/USB Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGETEK BRIDGETEK
Manufacturer Part No:
MM900EV2A
Order Code:
2502183
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
FTDI
:
32bit
:
FT900
:
FT32
:
-
:
FT900Q
:
Dev Board FT902, Front Facing VGA Camera Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MM900EV2A development module provides full hardware feature support for the FT90x MCU. The module also provides a connector for accessing external plug-in hardware over an SPI interface. Targeted applications for the module include home security, HMI and automation systems,USB capability products, embedded multimedia applications and a range of other industrial control systems.
  • Equipped with a front-facing CMOS camera
  • FT90x 100-pin QFN package MCU
  • RJ45 With built in magnetics for 10/100Mbps Ethernet transfer
  • Standard USB-A connector to support USB device connection
  • Micro-B USB for connecting to a USB host or providing a power supply over USB
  • In built audio codec for stereo audio output with 3.5mm headphone jack and mono microphone input
  • Debugger interface for FT90x flash programming and EFUSE configuration
  • +5V Alternative power supply DC connector
  • 2x5-Pins 1.27mm pitch female Micro-MaTch connector for software download
  • 2x20-Pins 2.54mm pitch female header support for external feature expansions
  • 24-Pins 0.5mm pitch camera connector and two RGB LEDs (MM900EV2A/3A modules)
  • MicroSD card socket supporting SD3.0 specification
  • 2x8-Pins 2.54mm pitch dual entry female header and 16 pins 0.5mm pitch FFC/FPC connectors for SPI master to support LCD display modules

Footnotes

Drivers and Software available to download from www.ftdichip.com

Associated Products

Compare Selected

Related Searches

 

4 In stock

4 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
£69.72 £ 69.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £69.72
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.