Low

MM900EV1A - 

Development Module, FT90x 100-Pin QFN Package MCU's, Without Camera, EXT/USB Supply

MM900EV1A - Development Module, FT90x 100-Pin QFN Package MCU's, Without Camera, EXT/USB Supply
MM900EV1A - Development Module, FT90x 100-Pin QFN Package MCU's, Without Camera, EXT/USB Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGETEK BRIDGETEK
Manufacturer Part No:
MM900EV1A
Order Code:
2502181
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
FTDI
:
32bit
:
FT900
:
FT32
:
-
:
FT901Q
:
Dev Board FT901
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MM900EV1A is a Development Module for 32-bit high performance FT90x microcontroller family, which is used to develop and demonstrate the functionality of the FT90x embedded microcontroller. The module also provide a connector for accessing external plug-in hardware over an SPI interface. This board comes without VGA camera module.
  • RJ45 with built in magnetic for 10/100Mbps Ethernet transfer
  • Micro SD card socket support
  • A standard USB-A connector to support USB device connection
  • A micro-B USB for connecting to USB host or providing a power supply over USB for the board
  • Audio codec embedded on board with a microphone input
  • 3.5mm Headphone jack and speakers stereo output
  • 2x8-pins 2.54mm pitch dual entry female header and 16-pins 0.5mm pitch FFC/FPC connectors
  • 2x5-pins 1.27mm pitch female micro-match connector for software download and debug
  • 2x20-pins 2.54mm pitch female header support for external feature expansions
  • RTC with coin cell capacitor support
  • 24-pins 0.5mm Pitch camera connector and two RGB LEDs (MM900EV2A/3A modules)
  • 5V Alternative power supply DC connector
  • Hardware reset button provided

Applications

Test & Measurement, Security, Building Automation, Automation & Process Control, Multimedia, Industrial

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

3 will be available for delivery on 23-Mar-2018

More stock available week commencing 02/04/18

Contact me when back in stock

£59.56 £ 59.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £59.56
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.