Low

NXP  TWR-MPC5125-KIT  Tower System Controller Kit, MPC5125 MCU, Industrial Networking & Human Machine Interface Solution

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-MPC5125-KIT
Order Code:
1800441
NXP TWR-MPC5125-KIT
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TWR-MPC5125-KIT is a tower system kit for MPC5125 32bit microprocessor based on power architecture technology. The MPC5125 is a cost and power consumption optimized, automotive, industrial networking, and human machine interface (HMI) solution. It help...
  • 4GB of MLC NAND flash
  • 256MB of DDR2
  • HDMI port with HDMI DVI adaptor
  • USB 2.0 OTG host/device port with 4:1 USB hub
  • Onboard microphone and audio stereo out jack
  • Board control using keyboard/mouse over USB hub
  • Board flashing lab explains how to download demos/labs
  • Board boots to auto play graphical demo driving display over HDMI port
  • SD card interface includes out of the box experience
  • CAN 2.0 A/B port

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
Power Architecture
Core Sub-Architecture:
Power Architecture
Silicon Core Number:
MPC5xxx
Silicon Family Name:
mobileGT
No. of Bits:
32bit
Kit Contents:
Evaluation Board, HDMI to DVI-D Adaptor
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Communications & Networking;
  • Automotive;
  • Automation & Process Control;
  • Motor Drive & Control;
  • Robotics;
  • Lighting;
  • Security;
  • Medical;
  • Portable Devices

Contents

TWR-MPC5125 board, TWR-SER tower system serial module, TWR-ELEV tower system elevator module, HDMI to DVI D adaptor, Dual type A to mini B USB cable, Mini A to female type A USB cable, Type A to DC plug cable, DVD with lab tutorials, software, training and collateral, Quick start guide document.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.