Low

P1024RDB-PA - 

Reference Design Board, P1024E QorIQ Communications Processor, Built in Accelerator, QUICC Engine

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
P1024RDB-PA
Order Code:
2315677
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
QorIQ P1
:
Power Architecture
:
QorIQ
:
P1024
:
Reference Design Board P1024
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P1024RDB-PA is a reference design board for P1024 communications processors. The P1024 communications processor offers extensive integration and extreme power for a wide variety of applications. Based on 45nm technology for low power implementation, the P1024 processor provide dual core solutions for the 400MHz to 667MHz performance range, along with advanced security and a rich set of interfaces. This cost effective, highly integrated board is based on the QorIQ P1024 processor and incorporates a broad array of modern connectivity options to help to quickly design, test and launch application. The P1024RDB-PA is a feature rich platform that supports a wide range of different application needs. It features 1GB unbuffered DDR3 SDRAM, 16MB NOR flash and 32MB NAND flash, where the platform can boot from either NOR or NAND flash memory.
  • PCI express interconnects
  • Ethernet
  • USB 2.0 port
  • Open frame power supply connector
  • JTAG/COP for debugging
  • Dual I2C interface
  • Mini AB connectors on I/O panel
  • Dual SLIC for FXS/FXO interfaces
  • IEEE 1588 signals for test and measurement
  • Six layer PCB routing (four layer signals, two layer power and ground)
  • Boot-from-flash capability and an integrated security engine
  • Open frame power supply connector
  • JTAG/COP for debugging

Applications

Communications & Networking, Aerospace, Defence, Military, Industrial, Wireless

Contents

Hardware, Software, Documentation.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 03/09/18

Contact me when back in stock

£429.00 £ 429.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £429.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.