Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68HC705J1ACPE
Order Code1200547
Product RangeHC05 Family 68HC705J1A Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC705J1ACPE
Order Code1200547
Product RangeHC05 Family 68HC705J1A Series Microcontrollers
Technical Datasheet
Product RangeHC05 Family 68HC705J1A Series Microcontrollers
Device CoreHC05
Operating Frequency Max2.1MHz
Program Memory Size1KB
No. of Pins20Pins
IC Case / PackageDIP
No. of I/O's14I/O's
Interfaces-
RAM Memory Size64Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyHC11
MCU Series68HC705J1
Qualification-
Technical Specifications
Product Range
HC05 Family 68HC705J1A Series Microcontrollers
Operating Frequency Max
2.1MHz
No. of Pins
20Pins
No. of I/O's
14I/O's
RAM Memory Size
64Byte
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
HC11
Qualification
-
Device Core
HC05
Program Memory Size
1KB
IC Case / Package
DIP
Interfaces
-
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
68HC705J1
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002273