NXP

Qorivva 32-bit Microcontrollers

Qorivva MPC564xB/C family of 32-bit MCUs designed for secure, next-generation, high-end automotive body control module (BCM) and gateway applications.

  • Unique CSE module greatly improves security
  • Dual-core options for maximum performance
  • 3 MB Flash & 256 KB RAM
Qorivva 32-bit Microcontrollers

Product Description

Qorivva MPC564xB/C family of 32-bit MCUs, next generation microcontrollers built to expand the range of the MPC560xB microcontroller family and provide the scalability needed to deliver the performance required by increasingly sophisticated software architectures. By using a unique cryptographic security engine (CSE) module Qorivva is able to move the control of cryptographic keys from the software to the hardware domain significantly reducing security risks. Maximum performance and optimal power management are maintained by dual-core options featuring e200z4 and e200z0 cores; Using the secondary core as an I/O manager the e200z4 core offers up to 120 MHz of performance and the e200z0 offers up to 80 MHz. Featuring dual Power Architecture ® core options provides nearly 300 DMIPs of processing capability, low-power standby/wait modes to aid in reduced power consumption and a wide communications peripheral set offering to address the range of subsystems that interface with a BCM/gateway module.

Rugged, secure and actively designed to thrive in harsh automotive and industrial applications, while providing the scalability to meet the demands of an increasing complex and technical world. Supported by a vibrant ecosystem including software drivers, operating systems and configuration code gives you the option of low-cost, quick design implementation, rapid prototyping getting you to market faster.

Uniquely Secure

Unique cryptographic security engine (CSE) module moves the control of cryptographic keys from the software to the hardware domain significantly reducing security risks.

Vibrant Ecosystem

Supported by a vast ecosystem including software drivers, operating systems and configuration code helping take the stress and time out of development.

Dual-Core Power

Maximum performance and optimal power management are maintained by dual-core options featuring e200z4 and e200z0 cores.

Product Series
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
SPC5643LFF2MLQ1
SPC5643LFF2MLQ1 - 32 Bit Microcontroller, Power Architecture, 120MHz, Memory 1MB, RAM 128KB, CAN, SPI, UART, LQFP-144

2218390

NXP - 32 Bit Microcontroller, Power Architecture, 120MHz, Memory 1MB, RAM 128KB, CAN, SPI, UART, LQFP-144

MCU, 32BIT, POWER, 120MHZ, LQFP-144; MCU Applications:Automotive; Architecture:Power Architecture; MCU Core Size:32bit; Program Memory Size:1MB; RAM Memory Size:128KB; CPU Speed:120MHz; No. of I/O's:-; MCU Case Style:LQFP; No. of Pins:144Pins; Embedded I

564 in stock

+ Check Stock & Lead Times

564 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 27/08/18

Each

1+ £13.01 10+ £12.27 25+ £11.91 50+ £11.86 100+ £10.72

Add
Min: 1 Mult: 1
SPC5644AF0MLU1
SPC5644AF0MLU1 - 32 Bit Microcontroller, Power Architecture, 150MHz, Memory 4MB, RAM 192KB, CAN, SCI, SPI, LQFP-176

2102745

NXP - 32 Bit Microcontroller, Power Architecture, 150MHz, Memory 4MB, RAM 192KB, CAN, SCI, SPI, LQFP-176

MCU, 32BIT, POWER, 150MHZ, LQFP-176; MCU Applications:Powertrain and Transmission; Architecture:Power Architecture; MCU Core Size:32bit; Program Memory Size:4MB; RAM Memory Size:192KB; CPU Speed:150MHz; No. of I/O's:84I/O's; MCU Case Style:LQFP; No. of P

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
  • 200 will be available for delivery on 09-Apr-2018
  • More stock available week commencing 10/09/18 Contact me when back in stock

    Each

    1+ £25.06 5+ £20.77 10+ £18.62 25+ £17.19 50+ £16.04

    Add
    Min: 1 Mult: 1
    SPC5643LF2MLQ1
    SPC5643LF2MLQ1 - 32 Bit Microcontroller, Power Architecture, 120MHz, Memory 1MB, RAM 128KB, CAN, SPI, UART, LQFP-144

    2218388

    NXP - 32 Bit Microcontroller, Power Architecture, 120MHz, Memory 1MB, RAM 128KB, CAN, SPI, UART, LQFP-144

    MCU, 32BIT, POWER, 120MHZ, LQFP-144; MCU Applications:Automotive; Architecture:Power Architecture; MCU Core Size:32bit; Program Memory Size:1MB; RAM Memory Size:128KB; CPU Speed:120MHz; No. of I/O's:-; MCU Case Style:LQFP; No. of Pins:144Pins; Embedded I

    310 in stock

    + Check Stock & Lead Times

    310 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 300 will be available for delivery on 20-Apr-2018
  • More stock available week commencing 27/08/18

    Each

    1+ £14.85 10+ £13.62 25+ £12.68 50+ £12.01 100+ £11.33

    Add
    Min: 1 Mult: 1
    TRK-MPC5606B
    TRK-MPC5606B - Development Kit, MPC560xB/C Family MCU, StarterTRAK, On Board JTAG, CAN & LIN Interface

    2293933

    NXP - Development Kit, MPC560xB/C Family MCU, StarterTRAK, On Board JTAG, CAN & LIN Interface

    MPC560, QORIVVA, STARTER TRAK, DEV KIT; Silicon Manufacturer:NXP; No. of Bits:32bit; Silicon Family Name:MPC5xx; Core Architecture:Power Architecture; Core Sub-Architecture:Power Architecture; Silicon Core Number:MPC5606B; Kit Contents:Dev Board MPC5606B

    27 in stock

    + Check Stock & Lead Times

    12 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    15 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 10 will be available for delivery on 30-Apr-2018
  • More stock available week commencing 10/09/18

    Each

    1+ £74.08

    Add
    Min: 1 Mult: 1
    TRK-USB-MPC5643L
    TRK-USB-MPC5643L - Development Kit, MPC5643L StarterTRAK for Safety Applications, On-Board JTAG Connection

    2293932

    NXP - Development Kit, MPC5643L StarterTRAK for Safety Applications, On-Board JTAG Connection

    QORIVVA, STARTER TRAK, DEV KIT; Silicon Manufacturer:NXP; No. of Bits:32bit; Silicon Family Name:Qorivva; Core Architecture:Power Architecture; Core Sub-Architecture:Power Architecture; Silicon Core Number:MPC5643L; Kit Contents:Dev Board MPC5643L; Produ

    19 in stock

    + Check Stock & Lead Times

    2 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    17 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 10/09/18

    Each

    1+ £18.71

    Add
    Min: 1 Mult: 1
    TRK-USB-S12G128
    TRK-USB-S12G128 - Development Kit, StarterTRAK USB, S12G128 Optimised Automative MCU, 16-Bit, CAN/LIN/SAE J2602

    2293931

    NXP - Development Kit, StarterTRAK USB, S12G128 Optimised Automative MCU, 16-Bit, CAN/LIN/SAE J2602

    S12G, STARTER TRAK, USB, DEV KIT; Silicon Manufacturer:NXP; No. of Bits:16bit; Silicon Family Name:S12G; Core Architecture:S12; Core Sub-Architecture:S12; Silicon Core Number:MC9S12G128; Kit Contents:StarterTRAK USB Board; Product Range:-; SVHC:No SVHC (

    4 in stock

    + Check Stock & Lead Times

    4 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    Each

    Available until stock is exhausted

    1+ £14.61

    Add
    Min: 1 Mult: 1
    SPC5643LF2MLQ8
    SPC5643LF2MLQ8 - 32 Bit Microcontroller, Power Architecture, 80MHz, Memory 1MB, RAM 128KB, CAN, SPI, UART, LQFP-144

    2218389

    NXP - 32 Bit Microcontroller, Power Architecture, 80MHz, Memory 1MB, RAM 128KB, CAN, SPI, UART, LQFP-144

    MCU, 32BIT, POWER, 80MHZ, LQFP-144; MCU Applications:Automotive; Architecture:Power Architecture; MCU Core Size:32bit; Program Memory Size:1MB; RAM Memory Size:128KB; CPU Speed:80MHz; No. of I/O's:-; MCU Case Style:LQFP; No. of Pins:144Pins; Embedded Int

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 27/08/18 Contact me when back in stock

    Each

    1+ £10.03 10+ £9.83 25+ £9.63 50+ £9.43 100+ £9.23

    Add
    Min: 1 Mult: 1
    SPC5644AF0MLU3
    SPC5644AF0MLU3 - MCU, 32BIT, POWER, 80MHZ, LQFP-176

    2115615

    NXP - MCU, 32BIT, POWER, 80MHZ, LQFP-176

    MCU, 32BIT, POWER, 80MHZ, LQFP-176; MCU Applications:Powertrain and Transmission; Architecture:Power Architecture; MCU Core Size:32bit; Program Memory Size:4MB; RAM Memory Size:192KB; CPU Speed:80MHz; No. of I/O's:84I/O's; MCU Case Style:LQFP; No. of Pin

    No Longer Stocked

    SPC5645SF1VLT
    SPC5645SF1VLT - 32 Bit Microcontroller, Power Architecture, 125MHz, Memory 2MB, RAM 64KB, CAN, I2C, SPI, LQFP-208

    2311291

    NXP - 32 Bit Microcontroller, Power Architecture, 125MHz, Memory 2MB, RAM 64KB, CAN, I2C, SPI, LQFP-208

    MCU, 32BIT, POWER, 125MHZ, LQFP-208; MCU Applications:Instrument Cluster; Architecture:Power Architecture; MCU Core Size:32bit; Program Memory Size:2MB; RAM Memory Size:64KB; CPU Speed:125MHz; No. of I/O's:150I/O's; MCU Case Style:LQFP; No. of Pins:208Pi

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 27/08/18 Contact me when back in stock

    Each

    180+ £18.26

    Add
    Min: 180 Mult: 180
    SPC5645SF1VVU
    SPC5645SF1VVU - 32 Bit Microcontroller, Power Architecture, 125MHz, Memory 2MB, RAM 64KB, CAN, I2C, SPI, TFPBGA-416

    2311292

    NXP - 32 Bit Microcontroller, Power Architecture, 125MHz, Memory 2MB, RAM 64KB, CAN, I2C, SPI, TFPBGA-416

    MCU, 32BIT, POWER, 125MHZ, TFPBGA-416; MCU Applications:Instrument Cluster; Architecture:Power Architecture; MCU Core Size:32bit; Program Memory Size:2MB; RAM Memory Size:64KB; CPU Speed:125MHz; No. of I/O's:177I/O's; MCU Case Style:TFPBGA; No. of Pins:4

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 27/08/18 Contact me when back in stock

    Each

    200+ £19.54

    Add
    Min: 200 Mult: 200