NXP

NXP FRDM-KL26Z Freedom Development Platform

The FRDM-KL26Z is a highly cost-effective development platform for Kinetis L Series KL16 and KL26 MCUs (up to 128 KB Flash and up to 64-pin packages) built on ARM® Cortex™-M0+ processor

  • Capacitive touch "slider," magnetometer and accelerometer, tri-colour LED
  • Sophisticated OpenSDA debug interface and easy access to MCU I/O
  • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
  • P&E multi-link interface provides run-control debugging and compatibility with IDE tools
  • MKL26Z128VLH4 MCU – 48 MHz, 128 KB flash, 16 KB SRAM, USB OTG (FS), 64 LQFP

NXP-frdm-kl26z

Product Description

The NXP Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller-based applications. The FRDM-KL26Z features a Kinetis L series microcontroller, built on the ARM Cortex-M0+ core.

It features a MKL26Z128VLH4 device, boasting a maximum operating frequency of 48MHz, 128KB of flash, 16KB RAM, a full-speed USB controller and a rich set of analogue and digital peripherals. The FRDM-KL26Z hardware has form-factor compatibility with the Arduino™ R3 layout, with a broad range of expansion boards available. The on-board interfaces include a 3-axis digital accelerometer, magnetometer, capacitive touch slider, and ambient light sensor.

The FRDM-KL26Z features the NXP open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options for serial communications, flash programming and run-control debugging. There are also many software development tool options available to the user. Choices include CodeWarrior for Microcontrollers, IAR Embedded Workbench, Keil MDK featuring the μVision IDE, Red Suite from Code Red Technologies, Atollic TrueSTUDIO, Rowley Crossworks, and many more. Several features aid the rapid building of prototypes - a powerful microcontroller built on a very low-power core and SoC platform, easy access to I/O with a large ecosystem of compatible hardware, a flexible programming and debug interface, and a large ecosystem of software development environments.

Key Applications: Low-power applications, Battery-operated applications, USB peripherals, Consumer applications, etc..

Advanced interfaces

Capacitive touch slider, Light Sensor and 6-axis Accelerometer & Magnetometer

Inside knowledge

Easy access to MCU I/O via Arduino™ R3 compatible I/O connectors

Good communicator

Fully compatible with the popular Arduino™ R3 microcontroller

 

Associated Products
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
MKL26Z128VLH4
MKL26Z128VLH4 - ARM Microcontroller, Kinetis L Series Ultra Low Power, Kinetis ARM Cortex-M0+ Microcontrollers

2360679

NXP - ARM Microcontroller, Kinetis L Series Ultra Low Power, Kinetis ARM Cortex-M0+ Microcontrollers

MCU, 32BIT, CORTEX-M0+, 48MHZ, LQFP-64; Product Range:Kinetis ARM Cortex-M0+ Microcontrollers; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:128KB; RAM Memory Size:16KB; No. of Pins:64Pins; MCU Case Style:LQFP; No. of I/O's:50I/O's; Architectur

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 10/12/18 Contact me when back in stock

Each

1+ £4.12 10+ £2.63 25+ £2.59 50+ £2.56 100+ £2.52 250+ £2.19 500+ £2.14 More Pricing...

Add
Min: 1 Mult: 1