Logo

NXP FRDM-KE02Z40M & FRDM-KE06Z Devkits

NXP Freedom Kinetis E based series of development kits are perfect for applications in electrically noisy environments that require a high amount of EMI robustness.

  • EMI robust, ideal for noisy environments
  • Built for safety and reliability
  • Low cost and Lower pin counts
  • RGB LED, Open SDA debugger
  • Arduino R3 compatible form factor

Product Description

The new NXP Freedom Kinetis E based series of development kits is ideal for developing applications in electrically noisy environments that require a high amount of EMI robustness.
The Kinetis E series is targeted for designs that require lower pin counts, are cost sensitive and may have the need for various motor control applications. It features a six-channel 16-bit Flextimer optimised for motor control with synchronisation to ADC via PDB and up to eight high drive pins with each supporting 40mA.

The FRDM-KE02Z40M and FRDM-KE06Z are simple, yet sophisticated development platforms for Kinetis KE02 MCUs, built on ARM Cortex-M0+ core. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. They are supported by a range of NXP and third party development software.
Features include a capacitive touch slider (FRDM-KE02Z40M only), MMA8451Q accelerometer, Tri-color LED, Thermistor sensor (FRDM-KE02Z40M only), CAN communication, flexible power supply options (USB, external source, IrDA transmitter and receiver, a form factor compatible with Arduino R3 pin layout and a new OpenSDA debug interface.

Typical applications

Appliances, DC fans, BLDC motors, PLC, offline UPS, analogue power management and DC/DC conversion.

Latest microcontrollers

KE02Z64VQH4 MCU (40 MHz, 64 KB flash, 4 KB SRAM, 64QFP) in the FRDM-KE02Z40M and KE06Z128VLK4 MCU (48MHz, 128KB Flash, 16KB SRAM, 80LQFP) in the FRDM-KE06Z.

Interface functions

MMA8451Q accelerometer, Tri-color LED, CAN communication, IrDA transmitter and receiver. FRDM-KE02Z40M also boasts a capacitive touch slider and thermistor sensor.

Product Series
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
FRDM-KE02Z
FRDM-KE02Z - Development Board, MKE02Z64VQH2 MCU, Capacitive Touch Slider, Accelerometer, Tri-Color LED

2341582

NXP - Development Board, MKE02Z64VQH2 MCU, Capacitive Touch Slider, Accelerometer, Tri-Color LED

ARM, KINETIS, KE02Z, FREEDOM DEV BOARD; Silicon Manufacturer:NXP; No. of Bits:32bit; Silicon Family Name:Kinetis - E; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:KE02Z64VQH2; Kit Contents:Eval Board KE02Z64VQH2; Product R

1,250 in stock

+ Check Stock & Lead Times

18 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

1,232 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 27/08/18

Each

1+ £10.63 5+ £10.11

Add
Min: 1 Mult: 1
MKE02Z64VQH2
MKE02Z64VQH2 - ARM Microcontroller, Kinetis E Series, Kinetis E Family KE0x Series Microcontrollers

2345458

NXP - ARM Microcontroller, Kinetis E Series, Kinetis E Family KE0x Series Microcontrollers

MCU, 32BIT, CORTEX-M0+, 20MHZ, QFP-64; Product Range:Kinetis E Family KE0x Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:20MHz; Program Memory Size:64KB; RAM Memory Size:4KB; No. of Pins:64Pins; MCU Case Style:QFP; No

120 in stock

+ Check Stock & Lead Times

120 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 06/08/18

Each

1+ £1.50 10+ £1.43 25+ £1.42 50+ £1.40 100+ £1.39 250+ £1.31 500+ £1.28 1000+ £1.25 More Pricing...

Add
Min: 1 Mult: 1
MKE02Z64VLC2
MKE02Z64VLC2 - ARM Microcontroller, Kinetis E Series, Kinetis E Family KE0x Series Microcontrollers

2345460

NXP - ARM Microcontroller, Kinetis E Series, Kinetis E Family KE0x Series Microcontrollers

MCU, 32BIT, CORTEX-M0+, 20MHZ, LQFP-32; Product Range:Kinetis E Family KE0x Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:20MHz; Program Memory Size:64KB; RAM Memory Size:4KB; No. of Pins:32Pins; MCU Case Style:LQFP;

68 in stock

+ Check Stock & Lead Times

68 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 06/08/18

Each

1+ £2.25 10+ £1.81 25+ £1.59 50+ £1.53 100+ £1.46 250+ £1.45 500+ £1.35 1000+ £1.12 More Pricing...

Add
Min: 1 Mult: 1
MKE02Z64VLD2
MKE02Z64VLD2 - ARM Microcontroller, Kinetis E Series, Kinetis E Family KE0x Series Microcontrollers

2345459

NXP - ARM Microcontroller, Kinetis E Series, Kinetis E Family KE0x Series Microcontrollers

MCU, 32BIT, CORTEX-M0+, 20MHZ, LQFP-44; Product Range:Kinetis E Family KE0x Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:20MHz; Program Memory Size:64KB; RAM Memory Size:4KB; No. of Pins:44Pins; MCU Case Style:LQFP;

139 in stock

+ Check Stock & Lead Times

139 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 06/08/18

Each

1+ £1.54 25+ £1.35 50+ £1.33 100+ £1.31 250+ £1.28 500+ £1.24 1000+ £1.12 2500+ £1.08 More Pricing...

Add
Min: 1 Mult: 1
FRDM-KE02Z40M
FRDM-KE02Z40M - Development Board, KE02 Series MCU, CorteX-M0+, Scalable Memory Footprints

2406739

NXP - Development Board, KE02 Series MCU, CorteX-M0+, Scalable Memory Footprints

DEV BOARD, KE02 SERIES MCU; Silicon Manufacturer:NXP; No. of Bits:32bit; Silicon Family Name:Kinetis - E; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:-; Kit Contents:Dev Board for Kinetis KE02 Series; Product Range:-; SVH

No Longer Stocked

FRDM-KE06Z
FRDM-KE06Z - DEV BOARD, EMI/MOTOR CNTRL

2406738

NXP - DEV BOARD, EMI/MOTOR CNTRL

DEV BOARD, EMI/MOTOR CNTRL; Silicon Manufacturer:NXP; No. of Bits:32bit; Silicon Family Name:Kinetis - E; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:MKE06Z128VLK4; Kit Contents:Dev Board MKE06Z128VLK4; Product Range:-; S

No Longer Manufactured


Related Products
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
ULINKPRO D
ULINKPRO D - Debug Adaptor, ULINKPRO D, ARM7/ARM9/CortexM JTAG Support, Serial Wire Debug

2366517

KEIL - Debug Adaptor, ULINKPRO D, ARM7/ARM9/CortexM JTAG Support, Serial Wire Debug

DEBUG TRACE UNIT, ARM7 / ARM9 / CORTEX; IC Product Type:Debugger; Silicon Family Name:-; Core Architecture:ARM; Core Sub-Architecture:ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4; Kit Contents:ULINKpro Debug & Trace Unit; Features:Serial Wire D

10 in stock

+ Check Stock & Lead Times

3 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

7 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 02/07/18

Each

1+ £499.00

Add
Min: 1 Mult: 1
2480 02
2480 02 - USB Cable, USB Type A Plug, Mini USB Type B Plug, 2 m, 6.6 ft, USB 2.0, Black

1308879

LUMBERG - USB Cable, USB Type A Plug, Mini USB Type B Plug, 2 m, 6.6 ft, USB 2.0, Black

CABLE, USB, A TO MINI B, 2M,BLACK; Connector A:USB Type A Plug; Connector B:Mini USB Type B Plug; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; USB Standard:USB 2.0; Jacket Colour:Black; Electronic Marking:-; Product Range:-; SVHC:No SVHC (15-

758 in stock

+ Check Stock & Lead Times

583 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

175 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 200 will be available for delivery on 28-Aug-2018
  • 300 will be available for delivery on 05-Jun-2018
  • 300 will be available for delivery on 03-Jul-2018
  • More stock available week commencing 17/09/18

    Each

    1+ £7.49 5+ £7.24 10+ £6.99 25+ £6.74 50+ £5.99 100+ £5.24 More Pricing...

    Add
    Min: 1 Mult: 1
    ULINKPRO
    ULINKPRO - Debug Adaptor, ULINKpro USB-JTAG Adapter, Supports ARM7/ARM9/Cortex Devices

    2309952

    KEIL - Debug Adaptor, ULINKpro USB-JTAG Adapter, Supports ARM7/ARM9/Cortex Devices

    DEBUG TRACE UNIT, ARM7 / ARM9 / CORTEX; IC Product Type:Debugger / Programmer; Silicon Family Name:ARM7, ARM9, Cortex; Core Architecture:ARM; Core Sub-Architecture:ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4; Kit Contents:ULINKpro USB-JTAG Ada

    17 in stock

    + Check Stock & Lead Times

    5 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    12 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 02/07/18

    Each

    1+ £904.00

    Add
    Min: 1 Mult: 1
    FRDM-KE02Z
    FRDM-KE02Z - Development Board, MKE02Z64VQH2 MCU, Capacitive Touch Slider, Accelerometer, Tri-Color LED

    2341582

    NXP - Development Board, MKE02Z64VQH2 MCU, Capacitive Touch Slider, Accelerometer, Tri-Color LED

    ARM, KINETIS, KE02Z, FREEDOM DEV BOARD; Silicon Manufacturer:NXP; No. of Bits:32bit; Silicon Family Name:Kinetis - E; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:KE02Z64VQH2; Kit Contents:Eval Board KE02Z64VQH2; Product R

    1,250 in stock

    + Check Stock & Lead Times

    18 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    1,232 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 27/08/18

    Each

    1+ £10.63 5+ £10.11

    Add
    Min: 1 Mult: 1
    MMA8451QT
    MMA8451QT - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, QFN

    1842359

    NXP - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, QFN

    ACCELEROMETER, 14/8BIT, 3AXIS, 16QFN; MEMS Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2g, ± 4g, ± 8g; Supply Voltage Min:1.95V; Supply Voltage Max:3.6V; Sensor Case Style:QFN; No. of Pins:16Pins; Sensitivity Typ:1024counts/g, 2

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 01/10/18 Contact me when back in stock

    Each

    1+ £1.49 25+ £1.31 50+ £1.28 100+ £1.14 250+ £1.07 500+ £1.02 1000+ £0.959 2500+ £0.939 More Pricing...

    Add
    Min: 1 Mult: 1
    MDK-ARM-ES
    MDK-ARM-ES - IDE, Keil MDK-ARM Essential Edition, Node Locked

    2309941

    ARM - IDE, Keil MDK-ARM Essential Edition, Node Locked

    SOFTWARE DEV KIT, MDK-STD CORTEX-M, NL; Core Architecture:ARM; Supported Families:-; Software Edition:Cortex-M; Licence Type:Node Locked; No. of User Licences:1; Supported Hosts:Windows; Product Range:-; SVHC:No SVHC (15-Jan-2018)

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 02/07/18 Contact me when back in stock

    Each

    1+ £2,839.00

    Add
    Min: 1 Mult: 1
    MMA8451QR1
    MMA8451QR1 - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, QFN

    2238134

    NXP - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, QFN

    ACCELEROMETER, 3-AXIS, 8G, 14BIT, 16QFN; MEMS Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2g, ± 4g, ± 8g; Supply Voltage Min:1.95V; Supply Voltage Max:3.6V; Sensor Case Style:QFN; No. of Pins:16Pins; Sensitivity Typ:4096counts/g

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 01/10/18 Contact me when back in stock

    Each

    Cut Tape
    Packaging Options
    Suggested replacement for:2238134
    2238134RL in Re-reel

    1+ £2.15 25+ £1.58 50+ £1.41 100+ £1.34 250+ £1.33 500+ £1.12 1000+ £0.959 2500+ £0.896 More Pricing...

    Add
    Min: 1 Mult: 1
    CWH-GTP-BASE-HE
    CWH-GTP-BASE-HE - Debugger, Gigabit TAP Probe BASE Unit, NXP Target System Debugging via Standard Debug Port

    2134908

    NXP - Debugger, Gigabit TAP Probe BASE Unit, NXP Target System Debugging via Standard Debug Port

    DEBUGGER, GIGABIT TAP, CODE WARRIOR; IC Product Type:Debugger; Silicon Family Name:-; Core Architecture:-; Core Sub-Architecture:-; Kit Contents:Gigabit TAP Probe and Power Supply, Gigabit TAP JTAG Probe Tip; Features:Debugging System for all QorIQ Chips

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 03/12/18 Contact me when back in stock

    Each

    1+ £1,668.00

    Add
    Min: 1 Mult: 1
    CWA-BASIC-NL
    CWA-BASIC-NL - CodeWarrior, ColdFire, Node Locked, Basic Edition, MQX, Quadros RTXC, ThreadX, Windows, 1 Licence

    1750488

    NXP - CodeWarrior, ColdFire, Node Locked, Basic Edition, MQX, Quadros RTXC, ThreadX, Windows, 1 Licence

    SOFTWARE, CODE WARRIOR, BASIC; Core Architecture:ColdFire; Supported Families:56800E, Coldfire, HCS08, HCS12; Software Edition:Basic; Licence Type:Node Locked; No. of User Licences:1; Supported Hosts:MQX, Quadros RTXC, ThreadX, Windows; Product Range:-;

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 25/06/18 Contact me when back in stock

    Each

    1+ £301.74

    Add
    Min: 1 Mult: 1