Low

FDCC0802C-NSWBBH-91LE - 

Alphanumeric LCD, 8 x 2, White on Blue, 3V, Parallel, English, Japanese, Transmissive

FDCC0802C-NSWBBH-91LE - Alphanumeric LCD, 8 x 2, White on Blue, 3V, Parallel, English, Japanese, Transmissive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORDATA FORDATA
Manufacturer Part No:
FDCC0802C-NSWBBH-91LE
Order Code:
1847925
Product Range
FDCC0802C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 8 characters - 2 x 8 also referred to as 8 x 2
  • Negative mode blue STN material
  • Appearance -white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 3V logic supply, standard parallel interface
  • Display duty 1/8, Driving bias 1/4
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way though hole DIL (top, centre 2x8) connection, 2.54mm pitch
  • Overall max dimensions - 40.0 x 35.4 x 13.0mm
  • Viewing area - 30.4 x 13.9mm
  • 5mm character (actual dimension 2.95 x 4.75mm)

Applications

Consumer Electronics

Product Information

:
8 x 2
:
White on Blue
:
3V
:
Parallel
:
English, Japanese
:
Transmissive
:
4.75mm
:
BSTN
:
40mm x 35.4mm
:
-20°C
:
70°C
:
COB
:
White
:
FDCC0802C Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£11.41 £ 11.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.41
5 + £9.63
10 + £8.91
50 + £8.45
100 + £7.38
250 + £6.22
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.