2013/06/19

Spotted an Error? Print Page Share this page

FORDATA - FDCC0802C-FLYYBH-91LE - DISP 8X2 STN LCD, 3V, Y/GRN B/L

FORDATAFDCC0802C-FLYYBH-91LE
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
FORDATA
Order Code:
1847924
Manufacturer Part No:
FDCC0802C-FLYYBH-91LE

Technical Data Sheet (980.32KB) EN
Technical Data Sheet (980.32KB) EN

Product Information
  • DISP 8X2 STN LCD, 3V, Y/GRN B/L
  • No. of Digits / Alpha: 16
  • Character Count x Line: 8 x 2
  • Backlighting Colour: Yellow Green
  • Character Size: 4.75mm
  • Supply Voltage: 3V
  • Display Mode: Transflective
  • Display Area Width: 30.4mm
  • Display Area Height: 13.9mm
  • Operating Temperature Min: -20°C
  • Operating Temperature Max: 70°C
  • SVHC: No SVHC (19-Dec-2012)
  • LCD Display Type: Character
  • Operating Temperature Range: -20°C to +70°C
  • Pixel Size (H x W): 0.05mm x 0.05mm
  • Pixel Size (H x W): 0.55mm x 0.55mm
  • Viewing Area (H x W): 13.9mm x 30.4mm
Find Similar Products grouped by common attributes

Availability

214 in stock for next working day delivery (UK stock)
92 in stock for next working day delivery (EU stock)
see cut-off times
214 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
92 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £6.63  

  1. Qty

Price

Qty List Price
1  - 9 £6.63
10  - 24 £5.94
25  - 49 £5.65
50+  £5.47
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
2368-2

TECHSPRAY

LCD & Plasma Screen Cleaning Wipes

Wipe Material:Microfibre Terry Cloth; Wipe Width:406.4mm; Wipe Length:406.4mm; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No;

24 Price
For: Pack of 2
1+
£10.11
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
1001012

3M

BAG, SHIELDED, 250X300MM, PK100

ESD Storage Type:Bag; External Width - Imperial:9.84"; External Width - Metric:250mm; SVHC:No SVHC (19-Dec-2012); External Length / Height:300mm;

No Longer Stocked Price
For: Pack of 100
N/A
This product cannot be ordered
L 16 11

VERMASON

BOX, CONDUCTIVE

SVHC:No SVHC (19-Dec-2012); Colour:Black; Inner Surface Resistivity:100ohm/sq; Internal Depth - Metric:83mm; Internal Height - Metric:13mm;

368 in stock
cut-off times
343 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
25 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£4.59
10+
£4.18
100+
£4.10
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FORDATA) OR (Alphanumeric) OR (FDCC0802C-FLYYBH-91LE)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support
Buying LUMILEDS 1106644? Remember, you'll need TE Connectivity LED Holders

Most Popular Optoelectronics & Displays Ranges

Add Accessories

Pack of 2
£10.11
Pack of 100
£24.67
VERMASON L 16 11
1 Each
£4.59