Low

FLUKE 190-062 UK - 

ScopeMeter™ Oscilloscope, 2 input channels, 60 MHz bandwidth with 625 MSPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 190-062 UK
Order Code:
1899059
Product Range
Scopemeter 190 Series II
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Scopemeter 190 Series II
:
2 Channel
:
60MHz
:
625MSPS
:
10 kpts
:
5.8ns
:
LCD Colour
:
One Red One Blue 300MHz VPS410 Voltage Probe (10:1), TL175 Test Lead Set, BC190 Charger, BP290 Battery, Handstrap, Hangstrap, USB Interface Cable
:
3 Years
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Introducing the FLUKE-190-062 UK portable oscilloscope with independent isolated input channels, an IP51 dust and drip-proof rating, and a CAT III 1000 V / CAT IV 600 V safety rating. Now, plant maintenance engineers and technicians can take a channel scope into the harsh world of industrial electronics.
  • Deep memory: 10,000 points per trace waveform capture
  • CAT III 1000 V/CAT IV 600 V rated for safety in high voltage environments
  • Up to 7 hours of battery operation, standard
  • USB host port for direct data storage to a USB memory device; USB device port for PC communication
  • Easy access battery door for quick battery swaps in the field
  • Compact and only 2.2 kg (4.8 lb)
  • Security slot: lock down oscilloscope with Kensington® lock while unattended

Applications

Embedded Design & Development, Power Management

Contents

Mains adapter/battery charger, Li-ion battery, 10:1 Probe set (1 red, 1 blue, 1 grey, 1 green) including hookclips, ground leads with minicrocodile clips, ground springs and probe-tip insulation sleeves, FlukeView scopemeter demo software package, USB int

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
£2,609.00 £ 2609.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2,609.00
3 + £2,479.00
5 + £2,348.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.