Low

FLUKE CNX 3000 - 

Wireless Digital Multimeter, 6000 Count, True RMS, Auto, Manual Range, 3.5 Digit

FLUKE CNX 3000 - Wireless Digital Multimeter, 6000 Count, True RMS, Auto, Manual Range, 3.5 Digit
FLUKE CNX 3000 - Wireless Digital Multimeter, 6000 Count, True RMS, Auto, Manual Range, 3.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE CNX 3000
Order Code:
2279914
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
:
400mA
:
400mA
:
1kV
:
1kV
:
50Mohm
:
True RMS
:
6000
:
3.5
:
Auto, Manual
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With the CNX 3000 Wireless Multimeter, you see live measurements from multiple modules simultaneously and remotely on a single screen. The CNX 3000 Wireless Multimeter displays the meter measurement, plus readings from up to 3 wireless modules, as far as 20 meters away. By seeing multiple readings at the same time, trouble-shooters can see cause and effect, interactions between inputs/outputs or other measurement points, simultaneously and remotely.
  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01 mA resolution
  • Continuity, resistance, diode test, capacitance and frequency measurements
  • MIN/MAX Recording
  • CAT III 1000 V, Cat IV 600 V; IP54

Applications

Signal Processing, System Monitoring, Test & Measurement

Contents

True-RMS Wireless Multimeter, TL175 test leads and AC175 crocodile clips

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
11 in stock

Each

1+ £243.00 3+ £231.00 5+ £219.00

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

Alternatives Available

2428579 - Wireless Digital Multimeter, Fluke Connect 3000 Series, 6000 Count, Average, Auto, Manual Range

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.