Fluke

Fluke Ti Thermal Imagers now part of Fluke Connect™ App tools

Fluke Ti125 Ti110 Ti105 Ti100 and new Ti95 and Ti90 Thermal Imagers are now all compatible with Fluke Connect™ Mobile App.

  • Wireless via Fluke Connect™ app - link to other Fluke Connect tools and work with other team members
  • 5.6 mRad - Best-in-class spatial resolution
  • IR-Fusion® Picture-in-Picture
  • Large 3.5 inch LCD display
  • 2 year manufacturer warranty

Product Description

Fluke has made the Ti125 Ti110 Ti105 Ti100 and new Ti90 and Ti95 Thermal Imagers fully compatible with its ground-breaking Connect™ app.
This app enables you to link a wide range of Fluke tools to your smartphone - and collaborate with co-workers on the data.

The Ti90 and Ti95 are the latest additions to Fluke's range of infrared cameras. Using the same rugged ergonomic form factor as the Ti1xx series the Ti9x cameras offer best-in-class spatial resolution and field of view. They are the only wireless industrial infrared cameras in their price class.
The TI1XX series cameras have also been updated to ensure full compatibility with the Connect app. Updates include the addition of a WiFi SD Card (in most countries) and a new feature that will make the TI105 TI110 and TI125 capable of working in the "TIR" mode. All TI1XX are fully backward compatible by means of a free internet update available on the Fluke website.

Fluke Connect ShareLive video call lets you collaborate with others so that they can see what you see enabling work to be approved without having to leave the field.
The cameras offer brilliantly detailed quality images with up to 84% better spatial resolution than other competitive models and view on a 32% larger screen.

Fluke thermal imaging cameras are aimed at Maintenance professionals Troubleshooting technicians Industrial and commercial electricians HVAC/R technicians and Facilities managers.
They are used in Industrial plants(manufacturing process petrochemical etc) Commercial buildings and facilities Government buildings Schools Hospitals and Electrical and water utilities.

Visual/IR merging

IR-Fusion® technology with AutoBlendTM mode (Ti125 Ti110 Ti105 (Mid-IR Mode)) enables precisely blended visual and infrared images with crucial details to assist in identifying potential problems.

Sharp focus

The cameras can automatically focus from 1.2 m (4ft) and beyond with IR-OptiFlexTM Focus System and as close as 15cm (6in) in manual mode.

Flexible thermal imaging

You can instantly improve thermal sensitivity from 100 mK to 80 mK when industrial electrical and building application flexibility is needed with TiRTM mode-2 cameras in 1.

Product Series
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
FLUKE TI110
FLUKE TI110 - Thermal Imager with IR-Fusion® Technology, -20 °C to 250 °C, 160 x 120 Resolution, 9 Hz

2094467

FLUKE - Thermal Imager with IR-Fusion® Technology, -20 °C to 250 °C, 160 x 120 Resolution, 9 Hz

THERMAL IMAGER, 160 X 120, 15CM, 9HZ; IR Resolution:160 x 120; Field of View (H x V):22.5° x 31°; IR Focus Distance Min:15cm; Image Capture Frequency:9Hz; Thermal Sensitivity (NETD):0.1°C; Temperature Min:-20°C; Temperature Max:250°C; Manufacturer Warran

No Longer Stocked

FLUKE TI105
FLUKE TI105 - Thermal Imager with IR-Fusion® Technology, -20 °C to 250 °C, 160 x 120 Resolution, 9 Hz

2219206

FLUKE - Thermal Imager with IR-Fusion® Technology, -20 °C to 250 °C, 160 x 120 Resolution, 9 Hz

THERMAL IMAGER, 160 X 120, 1.2M, 9HZ; IR Resolution:160 x 120; Field of View (H x V):22.5° x 31°; IR Focus Distance Min:1.2m; Image Capture Frequency:9Hz; Thermal Sensitivity (NETD):0.1°C; Temperature Min:-20°C; Temperature Max:250°C; Manufacturer Warran

No Longer Stocked

FLUKE TI95
FLUKE TI95 - Thermal Imager with Fluke Connect™, -20 °C to 250 °C, 80 x 60 Resolution, 9 Hz

2429866

FLUKE - Thermal Imager with Fluke Connect™, -20 °C to 250 °C, 80 x 60 Resolution, 9 Hz

THERMAL IMAGER, 80 X 80, 46CM, 9HZ, EU; IR Resolution:80 x 80; Field of View (H x V):26° x 26°; IR Focus Distance Min:46cm; Image Capture Frequency:9Hz; Thermal Sensitivity (NETD):0.1°C; Temperature Min:-20°C; Temperature Max:250°C; Manufacturer Warranty

No Longer Stocked

FLUKE TI100
FLUKE TI100 - Thermal Imager with IR-Fusion® Technology, -20 °C to 250 °C, 160 x 120 Resolution, 9 Hz

2094466

FLUKE - Thermal Imager with IR-Fusion® Technology, -20 °C to 250 °C, 160 x 120 Resolution, 9 Hz

THERMAL IMAGER, 160 X 120, 1.2M, 9HZ; IR Resolution:160 x 120; Field of View (H x V):22.5° x 31°; IR Focus Distance Min:1.2m; Image Capture Frequency:9Hz; Thermal Sensitivity (NETD):0.1°C; Temperature Min:-20°C; Temperature Max:250°C; Manufacturer Warran

No Longer Stocked

FLUKE TI125
FLUKE TI125 - Thermal Imager with IR-Fusion® Technology, -20 °C to 350 °C, 160 x 120 Resolution, 9 Hz

2094468

FLUKE - Thermal Imager with IR-Fusion® Technology, -20 °C to 350 °C, 160 x 120 Resolution, 9 Hz

THERMAL IMAGER, 160 X 120, 15CM, 9HZ; IR Resolution:160 x 120; Field of View (H x V):22.5° x 31°; IR Focus Distance Min:15cm; Image Capture Frequency:9Hz; Thermal Sensitivity (NETD):0.1°C; Temperature Min:-20°C; Temperature Max:350°C; Manufacturer Warran

No Longer Manufactured

FLUKE TI90 9HZ
FLUKE TI90 9HZ - Thermal Imager with Fluke Connect™, -20 °C to 250 °C, 80 x 60 Resolution, 9 Hz

2429864

FLUKE - Thermal Imager with Fluke Connect™, -20 °C to 250 °C, 80 x 60 Resolution, 9 Hz

THERMAL IMAGER, 80 X 60, 46CM, 9HZ, EU; IR Resolution:80 x 60; Field of View (H x V):19.5° x 26°; IR Focus Distance Min:46cm; Image Capture Frequency:9Hz; Thermal Sensitivity (NETD):0.15°C; Temperature Min:-20°C; Temperature Max:250°C; Manufacturer Warra

No Longer Manufactured

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.


Related Products:
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
FLUKE TI-SBP3
FLUKE TI-SBP3 - Rechargeable Battery, Fluke Ti125/Ti110/Ti100, Lithium Ion

2094471

FLUKE - Rechargeable Battery, Fluke Ti125/Ti110/Ti100, Lithium Ion

BATTERY, LITHIUM-ION, RECHARGEABLE; Battery Technology:Lithium Ion; For Use With:Fluke Ti125, Ti110 Industrial-Commercial & Ti100 General Use Thermal Imagers; Product Range:-; SVHC:No SVHC (15-Jun-2015); Accessory Type:Lithium-Ion Rechargeable Smart Batt

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 02/07/18 Contact me when back in stock

Each

1+ £114.00

Add
Min: 1 Mult: 1
FLUKE TI-SBC3B
FLUKE TI-SBC3B - Test Accessory, Charging Base / Power Supply with Adapter

2414811

FLUKE - Test Accessory, Charging Base / Power Supply with Adapter

CHARGING BASE/POWER SUPPLY, IMAGER; Accessory Type:Charging Base / Power Supply with Adapter; For Use With:Fluke FLK-TI-SBP3B Smart Battery Pack for Thermal Imagers; Product Range:-; SVHC:No SVHC (15-Jun-2015)

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 09/07/18 Contact me when back in stock

Each

1+ £164.00

Add
Min: 1 Mult: 1
FLUKE TI-CAR CHARGER
FLUKE TI-CAR CHARGER - Test Accessory, Thermal Imager Car Charger, Fluke Ti25 & Ti10 Thermal Imagers

1553578

FLUKE - Test Accessory, Thermal Imager Car Charger, Fluke Ti25 & Ti10 Thermal Imagers

CAR CHARGER FLUKE TI-CAR CHARGER; Accessory Type:Thermal Imager Car Charger; For Use With:Fluke Ti25 & Ti10 Thermal Imagers; Product Range:-; SVHC:No SVHC (15-Jun-2015)

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 02/07/18 Contact me when back in stock

Each

1+ £97.00

Add
Min: 1 Mult: 1
FLUKE TI-VISOR2
FLUKE TI-VISOR2 - Test Accessory, Sun Visor

2094469

FLUKE - Test Accessory, Sun Visor

VISOR; Accessory Type:Sun Visor; For Use With:Fluke Ti125, Ti110 Industrial-Commercial & Ti100 General Use Thermal Imagers; Product Range:-; SVHC:No SVHC (15-Jun-2015)

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 02/07/18 Contact me when back in stock

Each

1+ £67.00

Add
Min: 1 Mult: 1
FLUKE TI-TRIPOD2
FLUKE  TI-TRIPOD2 - Test Accessory, Tripod Mounting Base

2094470

FLUKE - Test Accessory, Tripod Mounting Base

TRIPOD MOUNTING; Accessory Type:Tripod Mounting Base; For Use With:Fluke Ti125, Ti110 Industrial-Commercial & Ti100 General Use Thermal Imagers; Product Range:-; SVHC:No SVHC (15-Jun-2015)

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 02/07/18 Contact me when back in stock

Each

1+ £78.00

Add
Min: 1 Mult: 1
FLUKE FC SD CARD
FLUKE FC SD CARD - Test Accessory, Thermal Camera, Wireless SD Card

2428598

FLUKE - Test Accessory, Thermal Camera, Wireless SD Card

WIRELESS SD CARD, THERMAL CAMERA; Accessory Type:Wireless SD Card; For Use With:Fluke Ti100, Ti105, Ti110, Ti125, TiR105, TiR110 and TiR125 Series Thermal Cameras; Product Range:-; SVHC:No SVHC (15-Jun-2015)

No Longer Manufactured