2014/07/25
 
 
 
Home > Manufacturers > Fluke > CNX3000
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
Fluke Logo

Fluke CNX 3000 Wireless Multimeter

See live measurements from multiple modules simultaneously and remotely on a single screen, from as far as 20 meters away.

  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01 mA resolution
  • MIN/MAX Recording
  • CAT III 1000 V, Cat IV 600 V; IP54
Fluke CNX 3000

In stock now

Price: £259
More Info View Datasheet

Product Description

With the CNX 3000 Wireless Multimeter, you see live measurements from multiple modules, simultaneously and remotely on a single screen.

The CNX 3000 Wireless Multimeter displays the meter measurement, plus readings from up to 3 wireless modules, from as far as 20m away. By seeing multiple readings at the same time, troubleshooters can see cause and effect, interactions between inputs/outputs or other measurement points, simultaneously and remotely.

The CNX 3000 Wireless Multimeter has all the essentials for convenient test and measurement troubleshooting. Plus, the CNX wireless enabled modules measure AC voltage, AC current and temperature, which display on the CNX Wireless Multimeter. Choose a standard clamp or flexible clamp to measure AC current. Mix and match modules to suit your unique measurement needs. Read the primary measurement on the main display, and up to three modules at any one time.

Modules available separately or as part of CNX kits.

GREAT NEWS ! - the Ti100, Ti105, Ti110, Ti125 Thermal Imagers can now communicate with the CNX Wireless tools just as they do with the CNX 3000 Digital Multimeters
Just follow these instructions:

  • Connect your wireless Fluke thermal imager to your computer with the USB cable provided and open the latest version of SmartView® software.
  • Select “Enable CNX wireless system” in the imager’s menu and you’ll be directed to a Fluke website. Simply enter your contact information to get an authorization code. Once you’ve entered the code into the SmartView form, the firmware download begins.
  • After the download is complete, the CNX modules and thermal imager can communicate and you will begin to realize the benefits of the Fluke CNX wireless system.

No More Writing Down

Capture up to 65,000 sets of min/max/avg readings over single to multiple logging sessions using the recording capability.

No More Waiting Around

Save time and money by taking multiple measurements simultaneously. Isolate intermittent events or record signal fluctuations without even being there using the log function on the modules.

No More Run Around

See up to four measurements (DMM and 3 modules) on one screen, in one place at the same time. Set up the modules and take the readings from up to 20 meters away. View and analyze readings from 10 tools at once on a PC to get a complete understanding of the situation.

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics