Low

FLIR E40 - 

Thermal Imager with MSX® Enhancement, -20 °C to 650 °C, 160 x 120 Resolution, 60 Hz

FLIR E40 - Thermal Imager with MSX® Enhancement, -20 °C to 650 °C, 160 x 120 Resolution, 60 Hz
FLIR E40 - Thermal Imager with MSX® Enhancement, -20 °C to 650 °C, 160 x 120 Resolution, 60 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR E40
Order Code:
2429895
Product Range
E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
160 x 120
:
25° x 19°
:
400mm
:
60Hz
:
0.07°C
:
-20°C
:
650°C
:
2 Years
:
E Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Troubleshoot more efficiently, create detailed reports easier, and share images and findings faster with FLIR's E-Series thermal imagers. Featuring a fresh array of imaging, communication, and productivity tools to help you get more done in a day.
  • Weighs only 825g (battery included)
  • Withstand a 2 meter drop. IP54 rated.
  • Visible light camera makes observing and inspecting faster and easier
  • High accuracy of ± 2% or ± 2 °C of reading
  • Large 3.5" LCD colour touch screen
  • The built-in LED lamp ensures quality visual images regardless of job site lighting levels
  • A conveniently located button activates the laser pointer
  • With the PiP-function it is easy to locate areas of interest
  • Merges visual and thermal images to offer better analysis
  • Create instant reports directly in camera. Easy to copy reports to USB
  • Connect to Smartphone or tablet via Wi-Fi, using the FLIR Tools mobile app (Apple iOS and Android)

Applications

Maintenance & Repair, Test & Measurement, Imaging, Video & Vision

Contents

Hard transport case, Lens, Battery, Flir Tools Download Card, Hand strap, Memory Card, Power Supply, Printed Documentation, USB Cable, Documentation CD and Video Cable

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.