Low

FISCHER CONNECTORS  KE 103 A054-130+  Circular Connector, Core 103 Series, Cable Mount Receptacle, 5 Contacts, Solder Socket, Push-Pull

FISCHER CONNECTORS KE 103 A054-130+
Technical Data Sheet (63.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
Core 103 Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
5Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Push-Pull
Connector Body Material:
Brass Body
Connector Body Plating:
Chrome over Nickel
Contact Material:
Brass
Contact Plating:
Gold
Gender:
Receptacle
Contact Gender:
Socket
Insert Arrangement:
-
Connector Shell Size:
-
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0223

Associated Products

Similar Products