Low

FISCHER CONNECTORS  E3 104.2/8.7+C  Circular Connector Clamp, Fischer's Core Series Circular Connectors, 8.7 mm

FISCHER CONNECTORS E3 104.2/8.7+C
Technical Data Sheet (173.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
For Use With:
Fischer's Core Series Circular Connectors
Connector Shell Size:
-
Strain Relief Material:
-
Cable Diameter Max:
8.7mm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85389099
Weight (kg):
.00495

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.