Low

FINDER  55.32.8.120.0000  RELAY, DPDT, 250VAC, 10A

FINDER 55.32.8.120.0000
Manufacturer:
FINDER FINDER
Manufacturer Part No:
55.32.8.120.0000
Order Code:
2365747
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPDT
Coil Voltage:
120VAC
Contact Current:
10A
Product Range:
55 Series
Relay Mounting:
Socket
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Terminals:
Quick Connect
Contact Voltage VDC:
-
Contact Material:
Silver Nickel
Coil Resistance:
4.7kohm
Approvals & Standards:
CSA, UL, VDE
Relay Type:
Power - General Purpose
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

Tariff No:
85364900
Weight (kg):
.035063

Associated Products