Low

FINDER  39.41.0.006.5060  General Purpose Relay, 39 Series, Interface, SPDT, 6 V, 6 A

FINDER 39.41.0.006.5060
Manufacturer:
FINDER FINDER
Manufacturer Part No:
39.41.0.006.5060
Order Code:
1903514
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Coil Voltage:
6V
Contact Current:
6A
Product Range:
-
Relay Mounting:
DIN Rail
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Interface
Relay Terminals:
Screw
Contact Voltage VDC:
-
Contact Material:
Silver Nickel
Coil Resistance:
-
Approvals & Standards:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.031

Associated Products

Similar Products