Low

FINDER  39.21.8.230.0060  General Purpose Relay, 39 Series, Interface, SPST-NO, 230 VAC, 6 A

FINDER 39.21.8.230.0060
Manufacturer:
FINDER FINDER
Manufacturer Part No:
39.21.8.230.0060
Order Code:
1903487
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NO
Coil Voltage:
230VAC
Contact Current:
6A
Product Range:
-
Relay Mounting:
DIN Rail
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Interface
Relay Terminals:
Screw
Contact Voltage VDC:
-
Contact Material:
Silver Nickel
Coil Resistance:
-
Approvals & Standards:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.031

Associated Products

Similar Products