Low

AMPHENOL FCI  10082722-001LF  Wire-To-Board Connector, Right Angle, 3 mm, 35 Contacts, Plug, Through Hole, 4 Rows

AMPHENOL FCI 10082722-001LF
Technical Data Sheet (439.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
3mm
No. of Contacts:
35Contacts
Gender:
Plug
Product Range:
-
Contact Termination Type:
Through Hole
No. of Rows:
4Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.101

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.