Amphenol FCI Logo

Amphenol FCI 1.25mm Wire-to-Board connectors

1.25mm wire-to-board connection system, suitable for all types of application with wired connections to PCB boards.

  • Operating Temp. -40°C to 105°C
  • Polarized mating to prevent mis-mating
  • Friction lock equipped crimping housings
  • Plating available in gold flash or tin
  • RoHS Compliant & UL Approved
Amphenol FCI 1.25mm Wire-to-Board

Product Description

Amphenol FCI’s 1.25mm pitch wire-to-board connector series consists of terminals, crimp housings and PCB headers in straight and right angle, surface mount and through mount configurations. A single row design, the 1.25mm connectors are available from 2 to 15 circuits, and if required a crimping application tool is available for wire harness assembly.

Amphenol FCI’s 1.25mm pitch wire-to-board connector series stands apart from other similar products as it conforms to the EU Industry Safety Standard, has halogen free PCB header material and can operate at temperatures ranging from -40°C to +105°C.

As well as being environmentally friendly the connectors come with a polarized mating geometry to prevent mis-mating while the crimping housings are equipped with friction locks to help secure retention force with the PSB header.

Designed for a wide variety of applications including industrial, automotive and consumer electronics for devices as varied as office equipment, industrial control, instrumentation & metering, vending POS machine, small motor/robot control, security, car audio and alarm systems.

Environmentally Certified

RoHS compliant to EU Directive 2002/95/EC;UL94V-0 approval and the housing connectors conform to IEC 60695-2 Industry Safety Standard (Glow Wire test).

Keep a Firm Grip

Polarized mating geometry to prevent mis-mating while crimping housings come equipped with friction locks to help secure retention force with the PSB header.

All Angles Covered

Available in straight and right angles, surface mount and through mount configurations. Embracing a single row design, the 1.25mm connectors are available from 2 to 15 circuits.

Product Series
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
10114828-10103LF
10114828-10103LF - Wire-To-Board Connector, 1.25 mm, 3 Contacts, Header, 10114828 Series, Surface Mount, 1 Rows

2100727

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 3 Contacts, Header, 10114828 Series, Surface Mount, 1 Rows

HEADER, 1.25MM, SMT, 3WAY; Pitch Spacing:1.25mm; No. of Contacts:3Contacts; Gender:Header; Product Range:10114828 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:

2,706 in stock

+ Check Stock & Lead Times

263 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

2,443 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 30/04/18

Each

1+ £0.185 75+ £0.179 150+ £0.162 250+ £0.145 500+ £0.128 1500+ £0.113 More Pricing...

Add
Min: 1 Mult: 1
10118023-P0030YYLF
10118023-P0030YYLF - Cable Assembly, Crimp Terminal, Crimp Terminal, 11.81

2100788

AMPHENOL ICC (FCI) - Cable Assembly, Crimp Terminal, Crimp Terminal, 11.81 ", 300 mm, Black

LEAD, 1.25MM, DOUBLE END, 300MM; Connector Type A:Crimp Terminal; Connector Type B:Crimp Terminal; Cable Length - Imperial:11.81"; Cable Length - Metric:300mm; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (12-Jan-2017); Cable Assembly Type:Harness;

2,273 in stock

+ Check Stock & Lead Times

2,273 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 21/05/18

Each

1+ £4.80 25+ £3.00 50+ £2.25 100+ £2.12 250+ £1.90 500+ £1.66 More Pricing...

Add
Min: 1 Mult: 1
10114826-00006LF
10114826-00006LF - Wire-To-Board Connector, 1.25 mm, 6 Contacts, Receptacle, 10114826 Series, Solder, 1 Rows

2100714

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 6 Contacts, Receptacle, 10114826 Series, Solder, 1 Rows

HOUSING, RECEPTACLE, 1.25MM, 6WAY; Pitch Spacing:1.25mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:10114826 Series; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017); C

1,560 in stock

+ Check Stock & Lead Times

1,560 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 30/04/18

Each

1+ £0.0493 500+ £0.0357 1500+ £0.034 2500+ £0.0335 5000+ £0.033 10000+ £0.032 More Pricing...

Add
Min: 1 Mult: 1
10114830-10103LF
10114830-10103LF - Wire-To-Board Connector, Right Angle, 1.25 mm, 3 Contacts, Header, 10114830 Series, Surface Mount

2100758

AMPHENOL ICC (FCI) - Wire-To-Board Connector, Right Angle, 1.25 mm, 3 Contacts, Header, 10114830 Series, Surface Mount

HEADER, 1.25MM, SMT, R/A, 3WAY; Pitch Spacing:1.25mm; No. of Contacts:3Contacts; Gender:Header; Product Range:10114830 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronz

828 in stock

+ Check Stock & Lead Times

100 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

728 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 11/06/18

Each

1+ £0.185 75+ £0.179 150+ £0.162 250+ £0.145 500+ £0.128 1500+ £0.109 More Pricing...

Add
Min: 1 Mult: 1
10114828-10105LF
10114828-10105LF - Wire-To-Board Connector, 1.25 mm, 5 Contacts, Header, 10114828 Series, Surface Mount, 1 Rows

2100729

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 5 Contacts, Header, 10114828 Series, Surface Mount, 1 Rows

HEADER, 1.25MM, SMT, 5WAY; Pitch Spacing:1.25mm; No. of Contacts:5Contacts; Gender:Header; Product Range:10114828 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SV

456 in stock

+ Check Stock & Lead Times

199 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

257 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 30/04/18

Each

1+ £0.246 75+ £0.236 150+ £0.214 250+ £0.191 500+ £0.169 1500+ £0.145 More Pricing...

Add
Min: 1 Mult: 1
10114830-10105LF
10114830-10105LF - Wire-To-Board Connector, Right Angle, 1.25 mm, 5 Contacts, Header, 10114830 Series, Surface Mount

2100760

AMPHENOL ICC (FCI) - Wire-To-Board Connector, Right Angle, 1.25 mm, 5 Contacts, Header, 10114830 Series, Surface Mount

HEADER, 1.25MM, SMT, R/A, 5WAY; Pitch Spacing:1.25mm; No. of Contacts:5Contacts; Gender:Header; Product Range:10114830 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronz

663 in stock

+ Check Stock & Lead Times

20 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

643 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 30/04/18

Each

1+ £0.237 50+ £0.217 150+ £0.197 250+ £0.176 500+ £0.156 1500+ £0.144 2500+ £0.133 More Pricing...

Add
Min: 1 Mult: 1
10114826-00003LF
10114826-00003LF - Wire-To-Board Connector, 1.25 mm, 3 Contacts, Receptacle, 10114826 Series, Solder, 1 Rows

2100711

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 3 Contacts, Receptacle, 10114826 Series, Solder, 1 Rows

HOUSING, RECEPTACLE, 1.25MM, 3WAY; Pitch Spacing:1.25mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:10114826 Series; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017); C

6,329 in stock

+ Check Stock & Lead Times

70 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

6,259 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 30/04/18

Each

10+ £0.026 500+ £0.019 1500+ £0.017 2500+ £0.0162 5000+ £0.0154 10000+ £0.015 More Pricing...

Add
Min: 10 Mult: 10
10114826-00004LF
10114826-00004LF - Wire-To-Board Connector, 1.25 mm, 4 Contacts, Receptacle, 10114826 Series, Solder, 1 Rows

2100712

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 4 Contacts, Receptacle, 10114826 Series, Solder, 1 Rows

HOUSING, RECEPTACLE, 1.25MM, 4WAY; Pitch Spacing:1.25mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:10114826 Series; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017); C

4,495 in stock

+ Check Stock & Lead Times

4,495 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 07/05/18

Each

10+ £0.0347 500+ £0.0242 1500+ £0.0231 2500+ £0.0223 5000+ £0.0215 10000+ £0.021 30000+ £0.0206 More Pricing...

Add
Min: 10 Mult: 10
10114826-00002LF
10114826-00002LF - Wire-To-Board Connector, 1.25 mm, 2 Contacts, Receptacle, 10114826 Series, Solder, 1 Rows

2100709

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 2 Contacts, Receptacle, 10114826 Series, Solder, 1 Rows

HOUSING, RECEPTACLE, 1.25MM, 2WAY; Pitch Spacing:1.25mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:10114826 Series; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017); C

760 in stock

+ Check Stock & Lead Times

760 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 30/04/18

Each

10+ £0.0175 500+ £0.0131 1500+ £0.0126 2500+ £0.0119 5000+ £0.0111 10000+ £0.0105 More Pricing...

Add
Min: 10 Mult: 10
10114826-00008LF
10114826-00008LF - Wire-To-Board Connector, 1.25 mm, 8 Contacts, Receptacle, 10114826 Series, 1 Rows

2100716

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 8 Contacts, Receptacle, 10114826 Series, 1 Rows

HOUSING, RECEPTACLE, 1.25MM, 8WAY; Pitch Spacing:1.25mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:10114826 Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017)

200 in stock

+ Check Stock & Lead Times

13 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

187 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 30/04/18

Each

10+ £0.0693 150+ £0.0636 500+ £0.0578 1000+ £0.0504 1500+ £0.0462 5000+ £0.0431 More Pricing...

Add
Min: 10 Mult: 10
10114827-001LF
10114827-001LF - Contact, Socket, Crimp, 28 AWG, Tin Plated Contacts, 10114826 Series Housing Connectors

2100725

AMPHENOL ICC (FCI) - Contact, Socket, Crimp, 28 AWG, Tin Plated Contacts, 10114826 Series Housing Connectors

CONTACT, RECEPTACLE, 1.25MM, 28-32AWG; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:28AWG; Contact Plating:Tin Plated Contacts; For Use With:10114826 Series Housing Connectors; Wire Size AWG Min:32AWG; Contact

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 30/04/18 Contact me when back in stock

Each

100+ £0.0118 500+ £0.0084 1500+ £0.0081 2500+ £0.0077 5000+ £0.0074 10000+ £0.0069 More Pricing...

Add
Min: 100 Mult: 100
10114826-00005LF
10114826-00005LF - Wire-To-Board Connector, 1.25 mm, 5 Contacts, Receptacle, 1 Rows

2100713

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 5 Contacts, Receptacle, 1 Rows

HOUSING, RECEPTACLE, 1.25MM, 5WAY; Pitch Spacing:1.25mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017)

No Longer Stocked

10114826-00007LF
10114826-00007LF - Wire-To-Board Connector, 1.25 mm, 7 Contacts, Receptacle, 10114826 Series, 1 Rows

2100715

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 7 Contacts, Receptacle, 10114826 Series, 1 Rows

HOUSING, RECEPTACLE, 1.25MM, 7WAY; Pitch Spacing:1.25mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:10114826 Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017)

No Longer Stocked

10114826-00009LF
10114826-00009LF - Wire-To-Board Connector, 1.25 mm, 9 Contacts, Receptacle, 1 Rows

2100717

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 9 Contacts, Receptacle, 1 Rows

HOUSING, RECEPTACLE, 1.25MM, 9WAY; Pitch Spacing:1.25mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017)

No Longer Manufactured

10114826-00010LF
10114826-00010LF - Wire-To-Board Connector, 1.25 mm, 10 Contacts, Receptacle, 1 Rows

2100718

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 10 Contacts, Receptacle, 1 Rows

HOUSING, RECEPTACLE, 1.25MM, 10WAY; Pitch Spacing:1.25mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017)

No Longer Stocked

10114826-00011LF
10114826-00011LF - Wire-To-Board Connector, 1.25 mm, 11 Contacts, Receptacle, 1 Rows

2100719

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 11 Contacts, Receptacle, 1 Rows

HOUSING, RECEPTACLE, 1.25MM, 11WAY; Pitch Spacing:1.25mm; No. of Contacts:11Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017)

No Longer Stocked

10114826-00012LF
10114826-00012LF - Wire-To-Board Connector, 1.25 mm, 12 Contacts, Receptacle, 1 Rows

2100720

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 12 Contacts, Receptacle, 1 Rows

HOUSING, RECEPTACLE, 1.25MM, 12WAY; Pitch Spacing:1.25mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017)

No Longer Stocked

10114826-00013LF
10114826-00013LF - Wire-To-Board Connector, 1.25 mm, 13 Contacts, Receptacle, 1 Rows

2100722

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 13 Contacts, Receptacle, 1 Rows

HOUSING, RECEPTACLE, 1.25MM, 13WAY; Pitch Spacing:1.25mm; No. of Contacts:13Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017)

No Longer Stocked

10114826-00014LF
10114826-00014LF - Wire-To-Board Connector, 1.25 mm, 14 Contacts, Receptacle, 1 Rows

2100723

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 14 Contacts, Receptacle, 1 Rows

HOUSING, RECEPTACLE, 1.25MM, 14WAY; Pitch Spacing:1.25mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017)

No Longer Stocked

10114826-00015LF
10114826-00015LF - Wire-To-Board Connector, 1.25 mm, 15 Contacts, Receptacle, 1 Rows

2100724

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 15 Contacts, Receptacle, 1 Rows

HOUSING, RECEPTACLE, 1.25MM, 15WAY; Pitch Spacing:1.25mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017)

No Longer Stocked

10114828-10102LF
10114828-10102LF - Wire-To-Board Connector, 1.25 mm, 2 Contacts, Header, 10114828 Series, Surface Mount, 1 Rows

2100726

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 2 Contacts, Header, 10114828 Series, Surface Mount, 1 Rows

HEADER, 1.25MM, SMT, 2WAY; Pitch Spacing:1.25mm; No. of Contacts:2Contacts; Gender:Header; Product Range:10114828 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:

No Longer Stocked

10114828-10104LF
10114828-10104LF - Wire-To-Board Connector, 1.25 mm, 4 Contacts, Header, 10114828 Series, Surface Mount, 1 Rows

2100728

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 4 Contacts, Header, 10114828 Series, Surface Mount, 1 Rows

HEADER, 1.25MM, SMT, 4WAY; Pitch Spacing:1.25mm; No. of Contacts:4Contacts; Gender:Header; Product Range:10114828 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:

No Longer Stocked

10114828-10106LF
10114828-10106LF - Wire-To-Board Connector, 1.25 mm, 6 Contacts, Header, Surface Mount, 1 Rows

2100730

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 6 Contacts, Header, Surface Mount, 1 Rows

CONNECTOR, HEADER, SMT, 1.25MM, 6WAY; Pitch Spacing:1.25mm; No. of Contacts:6Contacts; Gender:Header; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No

No Longer Stocked

10114828-10107LF
10114828-10107LF - Wire-To-Board Connector, 1.25 mm, 7 Contacts, Header, Surface Mount, 1 Rows

2100731

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 7 Contacts, Header, Surface Mount, 1 Rows

HEADER, 1.25MM, SMT, 7WAY; Pitch Spacing:1.25mm; No. of Contacts:7Contacts; Gender:Header; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (12

No Longer Stocked

10114828-10108LF
10114828-10108LF - Wire-To-Board Connector, 1.25 mm, 8 Contacts, Header, Surface Mount, 1 Rows

2100732

AMPHENOL ICC (FCI) - Wire-To-Board Connector, 1.25 mm, 8 Contacts, Header, Surface Mount, 1 Rows

HEADER, 1.25MM, SMT, 8WAY; Pitch Spacing:1.25mm; No. of Contacts:8Contacts; Gender:Header; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (12

No Longer Stocked