Low

SMBJ36A. - 

TVS DIODE, 600W, 36V, DO-214AA, FULL REEL

SMBJ36A. - TVS DIODE, 600W, 36V, DO-214AA, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMBJ36A.
Order Code:
2368905
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMBJ Series
:
Unidirectional
:
36V
:
58.1V
:
DO-214AA
:
2Pins
:
40V
:
44.2V
:
600W
:
Tape & Reel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

BOURNS

DIODE, FULL REEL

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

3000+ £0.0764 6000+ £0.0747 12000+ £0.0722 18000+ £0.0696

BOURNS

DIODE

1,423 in stock

Each (Supplied on Cut Tape)

1+ £0.453 25+ £0.263 50+ £0.209 100+ £0.154 more…

BOURNS

DIODE, FULL REEL

6,000 in stock

Each (Supplied on Full Reel)

3000+ £0.0764 6000+ £0.0747 12000+ £0.0722 18000+ £0.0696

Related Searches

 

6,000 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 16/04/18
£0.0907 £ 0.09
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + £0.0907
6000 + £0.089
12000 + £0.0865
18000 + £0.0831
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.