Low

LM7805CT - 

Linear Voltage Regulator, 7805, Fixed, Regulator, 10V To 35V In, 5V And 1A Out, TO-220-3

LM7805CT - Linear Voltage Regulator, 7805, Fixed, Regulator, 10V To 35V In, 5V And 1A Out, TO-220-3
LM7805CT - Linear Voltage Regulator, 7805, Fixed, Regulator, 10V To 35V In, 5V And 1A Out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM7805CT
Order Code:
1102157
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM7805CT three terminal positive regulator employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
  • Output current up to 1 A
  • Thermal overload protection
  • Short-circuit protection
  • Output transistor safe operating area protection
  • Output transistor safe operating area protection

Applications

Consumer Electronics, Aerospace, Defence, Military, Industrial, Power Management

Product Information

:
Fixed
:
10V
:
35V
:
5V
:
-
:
-
:
1A
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
7805 Voltage Regulators
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
16,335 in stock

Each

1+ £0.37 50+ £0.326 100+ £0.322 250+ £0.302 500+ £0.282 1000+ £0.227 2500+ £0.223 5000+ £0.217 More Less

28,816 in stock

Each

5+ £0.33 50+ £0.285 100+ £0.176 250+ £0.174 500+ £0.142 1000+ £0.114 5000+ £0.112 10000+ £0.11 More Less

528 in stock

Each

1+ £0.239 50+ £0.209 100+ £0.201 250+ £0.193 500+ £0.185 More Less

253 in stock

Each

1+ £0.681 50+ £0.595 100+ £0.457 250+ £0.41 500+ £0.361 1000+ £0.289 2500+ £0.252 5000+ £0.245 More Less

19,097 in stock

Each

1+ £0.259 50+ £0.249 100+ £0.216 250+ £0.201 500+ £0.184 1000+ £0.181 2500+ £0.176 5000+ £0.173 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

Alternatives Available

9666095 - Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 35V In, 5V And 1A Out, TO-220-3

9756078 - Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 35V In, 5V And 1.5A Out, TO-220-3

1013836 - Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 35V In, 5V And 0.5A Out, TO-220-3

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true