2013/05/21

Spotted an Error? Print Page Share this page

FAIRCHILD SEMICONDUCTOR - J201 - TRANSISTOR, JFET, N, TO-92

FAIRCHILD SEMICONDUCTORJ201
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
FAIRCHILD SEMICONDUCTOR
Order Code:
1017715
Manufacturer Part No:
J201

Technical Data Sheet (783.36KB) EN
Technical Data Sheet (783.36KB) EN

Product Information
  • TRANSISTOR, JFET, N, TO-92
  • Transistor Type: JFET
  • Breakdown Voltage Vbr: -40V
  • Zero Gate Voltage Drain Current Idss Min: 200µA
  • Zero Gate Voltage Drain Current Idss Max: 1mA
  • Gate-Source Cutoff Voltage Vgs(off) Max: 1.5V
  • Power Dissipation Pd: 350mW
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 150°C
  • Transistor Case Style: TO-92
  • No. of Pins: 3
  • SVHC: No SVHC (19-Dec-2012)
  • Application Code: GPA
  • Current Idss Max: 1mA
  • Current Idss Min: 200µA
  • Current Ig: 50mA
  • Device Marking: J201
  • Drain Source Voltage Vds: 40V
  • Full Power Rating Temperature: 25°C
  • No. of Transistors: 1
  • Operating Temperature Range: -55°C to +150°C
  • Package / Case: TO-92
  • Pin Configuration: m
  • Pin Format: m
  • Power Dissipation Ptot Max: 625mW
  • Termination Type: Through Hole
  • Transistor Polarity: N Channel
  • Zero Gate Voltage Drain Current Idss: 200µA to 1mA
Find Similar Products grouped by common attributes

Availability

Availability: No Longer Manufactured

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple: 5

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
WLK 5

FISCHER ELEKTRONIK

ADHESIVE, THERMAL CONDUCTIVE,5G

Weight:5g; SVHC:No SVHC (19-Dec-2012); Adhesive Applications:Bonding, Thermal Heat Sink; Material:Epoxyd; Operating Temperature Max:149°C;

176 in stock
cut-off times
105 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
71 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£10.49
5+
£9.24
10+
£8.43
100+
£8.31
WLPG 02

FISCHER ELEKTRONIK

HEAT SINK COMPOUND, GRAPHITE

Dispensing Method:Syringe; Volume:2ml; SVHC:No SVHC (19-Dec-2012); Chemical Colour:Black; Coating Applications:Industrial;

No Longer Stocked Price
For: 1 Each
N/A
This product cannot be ordered
MPX02P

MULTICOMP

TRANSISTOR PAD, BLK TO92 BLACK/WHITE

SVHC:No SVHC (19-Dec-2012); External Diameter:6.35mm; External Length / Height:3.43mm; Length:3.43mm; Material:Polypropylen, black or white coloured;

52201 in stock
cut-off times
47100 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
5101 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
100+
£0.017
1,000+
£0.015
2,500+
£0.012
10,000+
£0.011
MPX05GFNB

MULTICOMP

TRANSISTOR PAD

SVHC:No SVHC (19-Dec-2012); External Depth:3.68mm; External Diameter:7.11mm; External Length / Height:3.81mm; Material:Glass Filled Nylon 66;

54681 in stock
cut-off times
52581 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
2100 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
100+
£0.018
1,000+
£0.015
2,500+
£0.013
10,000+
£0.012
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FAIRCHILD SEMICONDUCTOR) OR (JFETs) OR (J201)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support

Add Accessories

FISCHER ELEKTRONIK WLK 5
1 Each
£10.49
FISCHER ELEKTRONIK WLPG 02
1 Each
£6.81
1 Each
£0.017