Low

FAIRCHILD SEMICONDUCTOR  FSBH0270ANY  Power Load Switch, Integrated Current Mode PWM, 1 Output, 15V, 1A, DIP-8

FAIRCHILD SEMICONDUCTOR FSBH0270ANY
Manufacturer Part No:
FSBH0270ANY
Order Code:
2084006
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Load Switch Type:
-
Input Voltage:
15V
Current Limit:
1A
On State Resistance:
6ohm
Distribution Switch Case Style:
DIP
No. of Pins:
8Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
-
No. of Outputs:
1Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.0009