2013/06/20

Spotted an Error? Print Page Share this page

FAIRCHILD SEMICONDUCTOR - FQPF3N80C - MOSFET, N, TO-220F

FAIRCHILD SEMICONDUCTORFQPF3N80C
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
FAIRCHILD SEMICONDUCTOR
Order Code:
1095086
Manufacturer Part No:
FQPF3N80C

Technical Data Sheet (810.38KB) EN
Technical Data Sheet (810.38KB) EN

Product Information
  • MOSFET, N, TO-220F
  • Transistor Polarity: N Channel
  • Continuous Drain Current Id: 3A
  • Drain Source Voltage Vds: 800V
  • On Resistance Rds(on): 4.8ohm
  • Rds(on) Test Voltage Vgs: 10V
  • Threshold Voltage Vgs Typ: 5V
  • Power Dissipation Pd: 39W
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 150°C
  • Transistor Case Style: TO-220F
  • No. of Pins: 3
  • SVHC: No SVHC (19-Dec-2012)
  • Current Id Max: 3A
  • No. of Transistors: 1
  • Operating Temperature Range: -55°C to +150°C
  • Package / Case: TO-220F
  • Pulse Current Idm: 12A
  • Termination Type: Through Hole
  • Voltage Vds Typ: 800V
  • Voltage Vgs Max: 5V
  • Voltage Vgs Rds on Measurement: 10V
Find Similar Products grouped by common attributes

Availability

478 in stock for next working day delivery (UK stock)
70 in stock for next working day delivery (EU stock)
see cut-off times
478 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
70 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.54  

  1. Qty

Price

Qty List Price
1  - 24 £0.54
25  - 99 £0.48
100  - 249 £0.43
250  - 499 £0.35
500+  £0.34
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
SK 145/37,5 STS-220

FISCHER ELEKTRONIK

HEAT SINK, TO-220, ETC, 12°C/W

Packages Cooled:TO-218, TO-220, TO-247, TO-248; Thermal Resistance:12°C/W; External Height - Imperial:1.48"; External Height - Metric:37.5mm; External Width - Imperial:1.14";

999 in stock
cut-off times
502 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
497 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.36
100+
£1.12
250+
£0.94
500+
£0.85
SK 409/25,4 STS

FISCHER ELEKTRONIK

HEAT SINK, TO-220/TO-3P, 8.2°C/W

Packages Cooled:TO-3P, TO-220; Thermal Resistance:8.2°C/W; External Height - Imperial:1"; External Height - Metric:25.4mm; External Width - Imperial:1.77";

536 in stock
cut-off times
115 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
421 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.49
100+
£1.21
250+
£1.09
500+
£0.93
SK 409/50,8 STS

FISCHER ELEKTRONIK

HEAT SINK, TO-220/TO-3P, 6.2°C/W

Packages Cooled:TO-3P, TO-220; Thermal Resistance:6.2°C/W; External Height - Imperial:2"; External Height - Metric:50.8mm; External Width - Imperial:1.77";

1007 in stock
cut-off times
817 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
190 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.49
100+
£1.18
250+
£1.03
500+
£0.95
WLK 5

FISCHER ELEKTRONIK

ADHESIVE, THERMAL CONDUCTIVE,5G

Weight:5g; SVHC:No SVHC (19-Dec-2012); Adhesive Applications:Bonding, Thermal Heat Sink; Material:Epoxyd; Operating Temperature Max:149°C;

208 in stock
cut-off times
82 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
126 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£10.49
5+
£9.24
10+
£8.43
100+
£8.31
MK3306

MULTICOMP

INSULATING KIT, MICA TO-220

Insulator Body Material:Mica; Breakdown Voltage Vbr:1kV; Thickness:0.1mm; SVHC:No SVHC (19-Dec-2012); External Depth:19mm;

22067 in stock
cut-off times
17307 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
4760 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
10+
£0.133
250+
£0.127
1,000+
£0.096
10,000+
£0.068
MK3311

MULTICOMP

FIXING KIT, NUT AND BOLT

For Use With:TO-220, TO-126, SOT-93 Packages; SVHC:No SVHC (19-Dec-2012); Package / Case:TO-220 / TO-126 / SOT-93; Type:Mounting Kit;

12626 in stock
cut-off times
10876 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1750 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
10+
£0.096
250+
£0.087
1,000+
£0.071
10,000+
£0.07
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FAIRCHILD SEMICONDUCTOR) OR (MOSFETs) OR (FQPF3N80C)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Why Choose Farnell?

  • Over 500,000 products
  • Free next day delivery
  • Over 3,000 leading manufacturers
  • The first for new technologies
  • Free technical support
  • 9/10 customers would recommend us
Learn More
Live Tech Support

Add Accessories

FISCHER ELEKTRONIK SK 145/37,5 STS-220
1 Each
£1.36
FISCHER ELEKTRONIK SK 409/25,4 STS
1 Each
£1.49
FISCHER ELEKTRONIK SK 409/50,8 STS
1 Each
£1.49