Low

FAIRCHILD SEMICONDUCTOR  FAN6862NY  PWM CONTROLLER, FLYBACK, 65KHZ, 8DIP

FAIRCHILD SEMICONDUCTOR FAN6862NY
Manufacturer Part No:
FAN6862NY
Order Code:
2083964
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
15V
Output Voltage:
-
Output Current:
-
Supply Voltage Min:
15V
Supply Voltage Max:
24V
Controller IC Case Style:
DIP
No. of Pins:
8Pins
Frequency:
65kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0009

Associated Products