2014/04/17

Spotted an Error? Print Page Share this page

EXCELITAS TECH - VT90N2 - LDR, 0.5MOHM, 80MW, SERIES VT900

EXCELITAS TECHVT90N2
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
EXCELITAS TECH
Order Code:
1652637
Manufacturer Part No:
VT90N2

Technical Data Sheet (32.01KB) EN
Technical Data Sheet (32.01KB) EN

Product Information
  • LDR, 0.5MOHM, 80MW, SERIES VT900
  • Power Rating: 80mW
  • Dark Resistance: 500kohm
  • Resistance @ Lux: 24kohm
  • Series: -
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 75°C
  • Resistor Element Material: Ceramic
  • Voltage Rating: 100V
  • Resistor Case Style: -
  • No. of Pins: 2
  • Packaging: Each
  • Operating Temperature Range: -40°C to +75°C
  • SVHC: No SVHC (16-Dec-2013)
Find Similar Products grouped by common attributes

Availability

Availability: Out of Stock

Contact Me When In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.27  

  1. Qty

Price

Qty List Price
1  - 24 £0.27
25  - 49 £0.24
50  - 99 £0.22
100  - 499 £0.185
500+  £0.175
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
1399525-M

MULTICORE (SOLDER)

SOLDER WIRE, 99.3/0.7, 227 DEG, 250G

External Diameter - Metric:0.5mm; External Diameter - Imperial:0.02"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:250g;

110 in stock
cut-off times
83 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
27 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Reel
1+
£26.12
10+
£23.05
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(EXCELITAS TECH) OR (Photo Light Dependent Resistors (LDR)) OR (VT90N2)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
FREE Next Day Delivery

Find out more

Live Tech Support

Associated Products

 

MULTICORE (SOLDER)
1399525-M
1 Reel
£26.12
 

   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics