Please refer to product description
- Manufacturer:
- ETTINGER
- Order Code:
- 1336227
- Manufacturer Part No:
- 13.14.125
-
- Technical Data Sheet (108.00KB) EN
- TERMINAL PIN, 1MM DIA, PK100
- Connector Type: PCB Terminal Block
- Termination Method: Solder
- Contact Material: Brass
- Contact Plating: Tin
- Accessory Type: Terminal Pins
- Board Material: Brass, Tinned
- External Diameter: 1.5mm
- Length: 12.0mm
- Material: Brass, tinned
- PCB Hole Diameter: 1.0mm
- Pin Diameter: 1.0mm
Catalogue Page:
1069 / UK1Availability
19 in stock for next working day delivery (EU stock)
Price For: Pack of 100
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: £4.00
Price
| Qty | List Price |
|---|---|
| 1 - 4 | £4.00 |
| 5 - 9 | £3.45 |
| 10+ | £3.09 |
|
|
- RoHS: Yes
- Weight (kg): 0.008
- Tariff No.: 74153300
-
Country of Origin:
DE
Germany
Country in which last significant manufacturing process was carried out



