Low

ETI SYSTEMS  HSM22-S  LINEAR POTENTIOMETER, 1-TURN, 5VDC

ETI SYSTEMS HSM22-S
Manufacturer Part No:
HSM22-S
Order Code:
2420662
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
10kohm
Power Rating:
-
Resistance Tolerance:
-
Product Range:
HSM Series
No. of Turns:
1Turns
Track Taper:
Linear
Potentiometer Mounting:
Panel
Shaft Diameter:
0.236"
No. of Gangs:
1
Adjustment Type:
Screwdriver Slot
Shaft Length:
0.91"
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.021319

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.