Low

0ICV4000AICX - 

Rework Station, I-CON VARIO 4, Multi-channel, 450 °C, 230 V, Euro

0ICV4000AICX - Rework Station, I-CON VARIO 4, Multi-channel, 450 °C, 230 V, Euro

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ERSA ERSA
Manufacturer Part No:
0ICV4000AICX
Order Code:
2342201
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
230V
:
450°C
:
500W
:
Electronic Station, i-Tool Air S Hot Air Station & Tips, Desolder Tweezers & Tips
:
-
:
EU
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The I-CON VARIO 4 0ICV4000AICX is a 4 multi-channel station meets in professional soldering and desoldering. The i-TOOL AIR S(200W) is a flexible soldering and desoldering Hot Air Unit with non-contact energy transfer. Desoldering tweezers Chip Tool VARIO distinguishes itself through the high power it provides (2 x 40W) as well as its small, compact design. it is suited for working with delicate SMD components. Ersa's ultra low weight 150W i-TOOL for a high-powered, micro soldering iron. With its rapid recovery, the extensive i-Tip soldering tip range, as well as the Process Window Alarm, Energy Levels and Motion Sensor for Auto-Sleep functions. Ersa X-TOOL with 120W is an extremely high powered desoldering iron which has been specifically designed for the toughest through-hole desoldering applications on the heaviest of PCBs. The unique Heat Reservoir concept guarantees the shortest dwell times and the tip temperature control guarantees the fastest recovery.
  • Extra-large Multifunctional Displays
  • Powerful Fan for i-TOOL AIR S
  • Powerful Vacuum Pump with Electric Pressure Control for X-TOOL
  • Simultaneous Operation of up to Four Tools as Desired
  • Power Pack with Power Reserves for Continuous Operation
  • Automatic Tool Recognition
  • One Touch Single Button Operation with i-OP Control
  • Standby Function Selectable Activation Time and Temperature
  • Automatic Tool Switch-off Selectable Activation Time
  • Process Window Alarm Function

Applications

Maintenance & Repair

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.