2014/07/31
 
 
 
Home > Manufacturers > ERSA > i-CON VARIO 4 Multichannel Soldering Station
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
ERSA Logo

ERSA i-CON VARIO 4 Multichannel Soldering Station

The ERSA i-CON VARIO 4 Multichannel Soldering and Desoldering Station for the highest standards in professional soldering and desoldering.

  • Highly versatile professional system
  • 4 soldering/desoldering tools
  • All required functions in supply unit
  • Configure with microSD memory card
  • Interface fume extraction/pre-heating units
i-CON VARIO 4 Multichannel Soldering Station

Product Description

The i-CON VARIO 4 multichannel soldering and desoldering station meets even the most stringent demands placed on professional soldering and desoldering equipment. Ergonomically designed for flexible soldering and desoldering the i-CON family offers users four soldering tools for demanding soldering tasks.
Using a microSD memory card, the station can be quickly, safely and optimally configured for all applications in professional electronic manufacturing and is well suited for the use in ESD protected zones. With infrared preheating unit, as well as featuring an USB port the i-CON station is quick to start. The compact supply unit contains all required functions including generation of air and vacuum which is easily operated i-Op facility and its clear displays.

4 soldering and desoldering tools are included in the package including the hot air unit i-TOOL AIR S (200 W) with non-contact energy transfer; highly efficient soldering is offered with the i-TOOL, delivering a powerful 150 W, precise desoldering of the smallest SMD components is achieved with the well tested desoldering tweezers of the Chip Tool VARIO (80 W), and desoldering of leaded components is performed with the trusted X-Tool (120 W).
Need more? Other Ersa soldering tools can be added to the stations.

Highly Versatile

Professional 4-channel soldering and desoldering system Delivered with 4 soldering/desoldering tools covering a wide spectrum of possible applications.

Easily Operated & Configured

Using a microSD memory card, the station can be quickly, safely and optimally configured for all applications. The compact supply unit is easily operated via the i-Op facility’s clear displays.

Incredibly Safe to Use

Easily configured and able to be interfaced with fume extraction or pre-heating unit the i-CON station is entirely ESD safe.

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics