Low

EPCOS  B82462A2222M000  Surface Mount Power Inductor, 2.2 µH, 2.1 A, 3.1 A, Unshielded, 3.1 ohm

EPCOS B82462A2222M000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82462A2222M000
Order Code:
1644460
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
2.2µH
RMS Current (Irms):
2.1A
Saturation Current (Isat):
3.1A
Inductor Construction:
Unshielded
DC Resistance Max:
3.1ohm
Power Inductor Case:
6mm x 6mm x 2.5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.001

Alternatives

Surface Mount Power Inductor, IHLP-2020BZ-01 Series, 2.2 µH, 4.2 A, 9.5 A, Shielded, 0.0501 ohm

VISHAY

Cut Tape
500 in stock

Price for: Each (Supplied on Cut Tape)

5+ £0.891 50+ £0.613 250+ £0.507 500+ £0.433 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.