Low

B65807J0000R097 - 

Transformer Cores, RM, RM6, N97, 28.6 mm, 36.6 mm²

B65807J0000R097 - Transformer Cores, RM, RM6, N97, 28.6 mm, 36.6 mm²

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B65807J0000R097
Order Code:
2355150
Product Range
B65807 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RM
:
RM6
:
-
:
N97
:
28.6mm
:
36.6mm²
:
2.4µH
:
B65807 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B65807J0000R097 is a RM6-type Transformer Ferrite Core with N97 material grade. It has ungapped construction and core without centre hole for transformer applications. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 62317-4 standards.
  • 2400 +30/-20% Inductance factor

Applications

Industrial

Associated Products

Compare Selected

Related Searches

 

407 In stock

60 in stock for next day delivery (Liege stock)

347 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
£1.80 £ 1.80
Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.80
10 + £1.38
50 + £1.11
100 + £0.985
200 + £0.826
500 + £0.802
2500 + £0.777