Epcos

TDK Epcos Metallised Polyester Film Capacitors (MKT)

TDK Epcos has developed a series of MKT film capacitors distinguished by their great ruggedness and very low capacitance drift.

  • Dielectric: metallised polyester
  • High stability of capacitance value
  • X2 safety approval (up to 2.2 mF)
  • RoHS compatible

Product Description

TDK Epcos has developed a series of MKT film capacitors distinguished by their great ruggedness and very low capacitance drift.
Even after a 1000-hour test at 85°C 85% relative air humidity and 240 V AC their maximum capacitance change is less than 10 percent.

The MKT film capacitors of the B3293 series cover a capacitance range from 0.1 to 10 μF and are designed for a nominal voltage of 305 V AC to IEC 60384-14. Their maximum operating temperature is 105°C. The types with capacitances of up to 2.2 μF have X2 safety certification (IEC 60384-14 / EN 60384-14).
Possible applications of these new capacitors are those making very high demands on reliability such as in automotive electronics or those in which an uncontrolled change in capacitance can cause the circuit to malfunction.

This is the case in capacitive power supplies where the capacitor operates in series with the power network. These capacitors can also be used in outdoor installations thanks to their high resistance to humidity.
The new MKT film capacitors are especially well suited for home appliances power meters and smoke alarms as well as for motion sensors and rolling shutters.

Typical applications

For connection in series with the mains Severe ambient conditions Capacitive power supply applications Energy meters Climatic.

Climatic

Max. operating temperature: 105°C; Climatic category (IEC 60068-1): 40/105/56.

Other features

High stability of capacitance value X2 safety approval (up to 2.2 mF) RoHS compatible.

Product series
Compare Selected
  Manufacturer Part No Order Code Manufacturer / Description
Avail Price
Qty
B32932A3473K189
B32932A3473K189

2426941

EPCOS

Film Capacitor, 0.047 µF, PET (Polyester), 305 VAC, B32932 Series, ± 10%, Radial Leaded

CAP, FILM, PET, 0.047UF, 305V, RAD; Capacitance:0.047µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32932 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacing:15

920 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.293 40+ £0.184 100+ £0.165 300+ £0.148 more…

Buy

see cut-off times

More stock available week commencing 03/07/17
B32932A3334K189
B32932A3334K189

2426940

EPCOS

Film Capacitor, 0.33 µF, PET (Polyester), 305 VAC, B32932 Series, ± 10%, Radial Leaded

CAP, FILM, PET, 0.33UF, 305V, RAD; Capacitance:0.33µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32932 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacing:15mm

449 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.849 20+ £0.512 60+ £0.396 150+ £0.355 more…

Buy

see cut-off times

More stock available week commencing 03/07/17
B32932A3154K189
B32932A3154K189

2426938

EPCOS

Film Capacitor, 0.15 µF, PET (Polyester), 305 VAC, B32932 Series, ± 10%, Radial Leaded

CAP, FILM, PET, 0.15UF, 305V, RAD; Capacitance:0.15µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32932 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacing:15mm

421 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.494 25+ £0.298 70+ £0.274 200+ £0.207 more…

Buy

see cut-off times

More stock available week commencing 19/06/17
B32933A3824K189
B32933A3824K189

2426946

EPCOS

Film Capacitor, 0.82 µF, PET (Polyester), 305 VAC, B32933 Series, ± 10%, Radial Leaded

CAP, FILM, PET, 0.82UF, 305V, RAD; Capacitance:0.82µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32933 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacing:22.5

415 in stock

Price for: Each (Supplied on Cut Tape)

1+ £1.65 10+ £1.02 25+ £0.926 70+ £0.673 more…

Buy

see cut-off times

More stock available week commencing 19/06/17
B32934A3684K189
B32934A3684K189

2426949

EPCOS

Film Capacitor, 0.68 µF, PET (Polyester), 305 VAC, B32934 Series, ± 10%, Radial Leaded

CAP, FILM, PET, 0.68UF, 305V, RAD; Capacitance:0.68µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32934 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacing:27.5

288 in stock

Price for: Each (Supplied on Cut Tape)

1+ £1.69 10+ £1.14 30+ £0.882 75+ £0.792 more…

Buy

see cut-off times

More stock available week commencing 03/07/17
B32933A3684K189
B32933A3684K189

2426945

EPCOS

Film Capacitor, 0.68 µF, PET (Polyester), 305 VAC, B32933 Series, ± 10%, Radial Leaded

CAP, FILM, PET, 0.68UF, 305V, RAD; Capacitance:0.68µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32933 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacing:22.5

297 in stock

Price for: Each (Supplied on Cut Tape)

1+ £1.27 15+ £0.785 40+ £0.712 90+ £0.518 more…

Buy

see cut-off times

More stock available week commencing 03/07/17
B32933A3224K189
B32933A3224K189

2426943

EPCOS

Film Capacitor, 0.22 µF, PET (Polyester), 305 VAC, B32933 Series, ± 10%, Radial Leaded

CAP, FILM, PET, 0.22UF, 305V, RAD; Capacitance:0.22µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32933 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacing:22.5

262 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.711 10+ £0.496 50+ £0.402 100+ £0.368 more…

Buy

see cut-off times

More stock available week commencing 03/07/17
B32933A3334K189
B32933A3334K189

2426944

EPCOS

Film Capacitor, 0.33 µF, PET (Polyester), 305 VAC, B32933 Series, ± 10%, Radial Leaded

CAP, FILM, PET, 0.33UF, 305V, RAD; Capacitance:0.33µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32933 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacing:22.5

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ £0.822 20+ £0.541 50+ £0.428 150+ £0.388 more…

Buy
More stock available week commencing 03/07/17 Contact me when back in stock
B32934A3474K189
B32934A3474K189

2426948

EPCOS

Film Capacitor, 0.47 µF, PET (Polyester), 305 VAC, B32934 Series, ± 10%, Radial Leaded

CAP, FILM, PET, 0.47UF, 305V, RAD; Capacitance:0.47µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32934 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacing:27.5

107 in stock

Price for: Each (Supplied on Cut Tape)

1+ £1.41 10+ £0.957 30+ £0.879 75+ £0.664 more…

Buy

see cut-off times

More stock available week commencing 03/07/17
B32932A3104K189
B32932A3104K189

2426937

EPCOS

Film Capacitor, 0.1 µF, PET (Polyester), 305 VAC, B32932 Series, ± 10%, Radial Leaded

CAP, FILM, PET, 0.1UF, 305V, RAD; Capacitance:0.1µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32932 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacing:15mm;

34 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.594 30+ £0.382 90+ £0.317 250+ £0.251 more…

Buy

see cut-off times

  • 1,100 will be available for delivery on 28-Jun-2017
  • More stock available week commencing 03/07/17
    B32932A3473K189
    B32932A3473K189

    2420246

    EPCOS

    Film Capacitor, 0.047 µF, PET (Polyester), 305 VAC, B32932 Series, ± 10%, Radial Leaded

    CAP, FILM, PET, 0.047UF, 305V, RAD, REEL; Capacitance:0.047µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32932 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spac

    Reel

    19,500 in stock

    Price for: Each (Supplied on Full Reel)

    1300+ £0.13 6500+ £0.117 13000+ £0.115

    Buy

    see cut-off times

    More stock available week commencing 03/07/17
    B32934A3684K189
    B32934A3684K189

    2420255

    EPCOS

    Film Capacitor, 0.68 µF, PET (Polyester), 305 VAC, B32934 Series, ± 10%, Radial Leaded

    CAP, FILM, PET, 0.68UF, 305V, RAD, REEL; Capacitance:0.68µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32934 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacin

    Reel

    3,150 in stock

    Price for: Each (Supplied on Full Reel)

    350+ £0.636 1750+ £0.571 3500+ £0.56

    Buy

    see cut-off times

    More stock available week commencing 03/07/17
    B32934A3474K189
    B32934A3474K189

    2420254

    EPCOS

    Film Capacitor, 0.47 µF, PET (Polyester), 305 VAC, B32934 Series, ± 10%, Radial Leaded

    CAP, FILM, PET, 0.47UF, 305V, RAD, REEL; Capacitance:0.47µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32934 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacin

    Reel

    1,750 in stock

    Price for: Each (Supplied on Full Reel)

    350+ £0.533 1750+ £0.478 3500+ £0.468

    Buy

    see cut-off times

    More stock available week commencing 03/07/17
    B32932A3334K189
    B32932A3334K189

    2420245

    EPCOS

    Film Capacitor, 0.33 µF, PET (Polyester), 305 VAC, B32932 Series, ± 10%, Radial Leaded

    CAP, FILM, PET, 0.33UF, 305V, RAD, REEL; Capacitance:0.33µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32932 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacin

    Reel

    700 in stock

    Price for: Each (Supplied on Full Reel)

    700+ £0.285 3500+ £0.256 7000+ £0.251

    Buy

    see cut-off times

    More stock available week commencing 03/07/17
    B32933B3474K189
    B32933B3474K189

    2420253

    EPCOS

    Film Capacitor, 0.47 µF, PET (Polyester), 305 VAC, B32933 Series, ± 10%, Radial Leaded

    CAP, FILM, PET, 0.47UF, 305V, RAD, REEL; Capacitance:0.47µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32933 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacin

    Reel

    1,200 in stock

    Price for: Each (Supplied on Full Reel)

    400+ £0.387 2000+ £0.338 4000+ £0.301

    Buy

    see cut-off times

    More stock available week commencing 01/05/17
    B32932A3154K189
    B32932A3154K189

    2420243

    EPCOS

    Film Capacitor, 0.15 µF, PET (Polyester), 305 VAC, B32932 Series, ± 10%, Radial Leaded

    CAP, FILM, PET, 0.15UF, 305V, RAD, REEL; Capacitance:0.15µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32932 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacin

    Reel

    2,700 in stock

    Price for: Each (Supplied on Full Reel)

    900+ £0.184 4500+ £0.166 9000+ £0.149

    Buy

    see cut-off times

    More stock available week commencing 19/06/17
    B32933A3684K189
    B32933A3684K189

    2420251

    EPCOS

    Film Capacitor, 0.68 µF, PET (Polyester), 305 VAC, B32933 Series, ± 10%, Radial Leaded

    CAP, FILM, PET, 0.68UF, 305V, RAD, REEL; Capacitance:0.68µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32933 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacin

    Reel

    1,200 in stock

    Price for: Each (Supplied on Full Reel)

    400+ £0.465 2000+ £0.407 4000+ £0.361

    Buy

    see cut-off times

    More stock available week commencing 03/07/17
    B32933A3334K189
    B32933A3334K189

    2420250

    EPCOS

    Film Capacitor, 0.33 µF, PET (Polyester), 305 VAC, B32933 Series, ± 10%, Radial Leaded

    CAP, FILM, PET, 0.33UF, 305V, RAD, REEL; Capacitance:0.33µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32933 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacin

    Reel

    Awaiting Delivery (Available for backorder to lead times shown)

    Price for: Each (Supplied on Full Reel)

    600+ £0.331 3000+ £0.326 6000+ £0.319

    Buy
    More stock available week commencing 03/07/17 Contact me when back in stock
    B32933B3474K189
    B32933B3474K189

    2426947

    EPCOS

    Film Capacitor, 0.47 µF, PET (Polyester), 305 VAC, B32933 Series, ± 10%, Radial Leaded

    CAP, FILM, PET, 0.47UF, 305V, RAD; Capacitance:0.47µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32933 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacing:22.5

    1 in stock

    Price for: Each (Supplied on Cut Tape)

    1+ £1.06 15+ £0.653 40+ £0.592 90+ £0.486 more…

    Buy

    see cut-off times

    More stock available week commencing 01/05/17
    B32932A3224K189
    B32932A3224K189

    2426939

    EPCOS

    Film Capacitor, 0.22 µF, PET (Polyester), 305 VAC, B32932 Series, ± 10%, Radial Leaded

    CAP, FILM, PET, 0.22UF, 305V, RAD; Capacitance:0.22µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32932 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacing:15mm

    Awaiting Delivery (Available for backorder to lead times shown)

    Price for: Each (Supplied on Cut Tape)

    1+ £0.499 20+ £0.328 60+ £0.29 150+ £0.26 more…

    Buy
  • 685 will be available for delivery on 28-Jun-2017
  • More stock available week commencing 03/07/17 Contact me when back in stock
    B32932A3104K189
    B32932A3104K189

    2420242

    EPCOS

    Film Capacitor, 0.1 µF, PET (Polyester), 305 VAC, B32932 Series, ± 10%, Radial Leaded

    CAP, FILM, PET, 0.1UF, 305V, RAD, REEL; Capacitance:0.1µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32932 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacing:

    Reel

    Awaiting Delivery (Available for backorder to lead times shown)

    Price for: Each (Supplied on Full Reel)

    1100+ £0.178 5500+ £0.176 11000+ £0.172

    Buy
    More stock available week commencing 03/07/17 Contact me when back in stock
    B32932A3224K189
    B32932A3224K189

    2420244

    EPCOS

    Film Capacitor, 0.22 µF, PET (Polyester), 305 VAC, B32932 Series, ± 10%, Radial Leaded

    CAP, FILM, PET, 0.22UF, 305V, RAD, REEL; Capacitance:0.22µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32932 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacin

    Reel

    Awaiting Delivery (Available for backorder to lead times shown)

    Price for: Each (Supplied on Full Reel)

    700+ £0.236 3500+ £0.223 7000+ £0.198

    Buy
  • 2,100 will be available for delivery on 04-Jun-2017
  • More stock available week commencing 03/07/17 Contact me when back in stock
    B32933A3224K189
    B32933A3224K189

    2420249

    EPCOS

    Film Capacitor, 0.22 µF, PET (Polyester), 305 VAC, B32933 Series, ± 10%, Radial Leaded

    CAP, FILM, PET, 0.22UF, 305V, RAD, REEL; Capacitance:0.22µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32933 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacin

    Reel

    No Longer Stocked

    No Longer Stocked

    B32933A3824K189
    B32933A3824K189

    2420252

    EPCOS

    Film Capacitor, 0.82 µF, PET (Polyester), 305 VAC, B32933 Series, ± 10%, Radial Leaded

    CAP, FILM, PET, 0.82UF, 305V, RAD, REEL; Capacitance:0.82µF; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:305VAC; Product Range:B32933 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel; Lead Spacin

    Reel

    Awaiting Delivery (Available for backorder to lead times shown)

    Price for: Each (Supplied on Full Reel)

    300+ £0.583 1500+ £0.529 3000+ £0.47

    Buy
    More stock available week commencing 19/06/17 Contact me when back in stock
    Compare Selected