Low

EMBEST  XDS100V2  EMU, USB JTAG, DEVKIT8500D/SBC8018

EMBEST XDS100V2
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Silicon Family Name:
TMS320C64xx
Core Architecture:
C6000
Core Sub-Architecture:
ARM9 / DSP
IC Product Type:
In-Circuit Emulator / Programmer
Kit Contents:
Emulator, Cables, Guide
Features:
USB Bus Powered, Supports USB 2.0 (480 Mbps), 14-Pin JTAG Header
Product Range:

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84735080
Weight (kg):
0

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.