Embest Logo

Embest LCD8000-97C Portable 9.7” LVDS Display Module

The LCD8000-97C is a 9.7” LCD Module for NXP i.MX6 Based SABRE Lite & MarS Board from EMBEST

  • Capacitive multi-touch capability
  • Smooth capacitive multi-touch interface
  • Resolution: 1024x768 with 262K colour
  • Low power LVDS interface
  • Board Support: SABRELite & MarS Board
LCD8000-97C

Product Description

EMBEST’s LCD8000-97C is a great addition to the development kits of designers working with displays, touch screen applications, user interfaces and the cutting edge of modern handheld devices. Designed to work with SABRE Lite & MarS boards featuring the NXP powerful i.MX6 multimedia application processor this portable 9.7” LVDS display module comes with capacitive multi-touch interface.

The display module integrates a capacitive multi-touch screen with an LVDS interface and supports the resolution of 1024×768 with 262K colors giving designers access to an incredibly smooth and sensitive touch interface. With increasing demand for multimedia and graphically driven interfaces0 the LCD8000-97C is great addition to any application needing Low Power, High Speed, Wide Viewing Angle & High Contrast displays.

The Hardware

9.7” TFT display with 1024x768 resolution & 26000 colours. Capacitance touch screen with multi-touch technology. Can be expanded to USB Hub function.

Powerful Multimedia

The LCD8000-97C supports the SABRELite and MarS boards with the powerful NXP i.MX6 multimedia application processor.

Ideal Applications

Designed to work seamlessly with the SABRELite and MarS boards the LCD8000-97C is perfect for applications needing Low Power, High Speed, Wide Viewing Angle & High Contrast displays.

Associated Products
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
MARS BOARD WITH 9.7"LCD.
MARS BOARD WITH 9.7

2362786

EMBEST - IMX6 DUAL CORTEX A9, MARS, LCD DEV BOARD

IMX6 DUAL CORTEX A9, MARS, LCD DEV BOARD; Silicon Manufacturer:NXP; No. of Bits:32bit; Silicon Family Name:i.MX 6; Core Architecture:ARM; Core Sub-Architecture:Cortex-A9; Silicon Core Number:i.MX6; Kit Contents:Dev Board i.MX6, USB WiFi Module, HDMI-to-V

No Longer Stocked

MCIMX6Q-SL
MCIMX6Q-SL - Development Kit, Sabre Lite, Quad-Core ARM Cortex A9 MCU, 3X display ports

2124398

NXP - Development Kit, Sabre Lite, Quad-Core ARM Cortex A9 MCU, 3X display ports

QUAD, SABRE LITE, DEV KIT; Silicon Manufacturer:NXP; No. of Bits:32bit; Silicon Family Name:i.MX 6; Core Architecture:ARM; Core Sub-Architecture:Cortex-A9; Silicon Core Number:i.MX6; Kit Contents:Development Board, MicroSD Card preloaded with TimeSys, US

No Longer Manufactured