Low

EMAG  EM 303  Cleaner, Solution, PCBs, Bottle, 500 ml

EMAG EM 303
Manufacturer:
EMAG EMAG
Manufacturer Part No:
EM 303
Order Code:
1308826
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EM 303 is a Cleaning Solution for PCB board, which cleans electric circuit boards, soldering paste, hybrids. Rinse with distilled water after cleaning. Composition is phosphonate, ammonium carbonate.
  • 12pH Value
  • 2 to 5% Application

Product Information

Cleaner Type:
-
Cleaner Applications:
PCBs
Dispensing Method:
Bottle
Volume:
500ml
Weight:
-
Product Range:
-
Capacity:
0.5
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Consumer Electronics

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
34029090
Weight (kg):
.56

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.