Low

WIPI - 

WLAN USB Module, 802.11n, Connect Raspberry Pi to WiFi Network, Built in Smart Antenna

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
WIPI
Order Code:
2133900
Also Known As:
GTIN UPC EAN: 5051259040007
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The WIPI is a high performance, cost effective WLAN USB module. It connects the Raspberry Pi low cost computer, to a WiFi local area network. WIPI uses the latest 802.11n wireless technology and can support data rates of up to 150Mbps, compared with older 54Mbps 11g products. It also benefits from a higher wireless LAN bandwidth, making data transmission more efficient. WIPI also supports wireless roaming, ensuring a more consistent wireless connection to a wireless access point. This module uses the latest international wireless CCA air channel detection technology, enhancing wireless performance.
  • Built in smart antenna
  • IEEE 802.11n, backward compatible with IEEE 802.11g and IEEE 802.11b
  • Frequency range from 2.4GHz to 2.4835GHz
  • 1 to 13 working channel
  • 20dBm(max) transmit power
  • Natively supported by the Raspbian Wheezy Linux operating system distribution onwards
  • USB 2.0 interface
  • 64bit/128bit/152bit WEP encryption
  • WPA-PSK/WPA2-PSK
  • WPA/WPA2

Applications

Wireless, Communications & Networking

Contents

WIPI WLAN USB adapter

Footnotes

Note: Does not support Windows 10 IoT on Raspberry Pi 2, please see DW220XWXX for compatible product

Product Information

:
2.4GHz
:
USB
:
RF Communications, Wireless Connectivity WiFi
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259040007
 

2,727 In stock

2,727 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

3,000 will be available for delivery on 09-Jul-2018

More stock available week commencing 24/09/18
£11.19 £ 11.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.19
10 + £8.39
150 + £5.59
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.