element14 Logo

element14 EDM6070AR-01 & MINI6935 ARM-based SBC

The EDM6070AR-01 is a fully integrated Embedded Display Module solution, based on Atmel ARM9 AT91SAM9X35 industrial process, for embedded control HMI applications.

    EDM6070AR-01:
  • Fully integrated Embedded Display Module
  • Atmel ARM9 AT91SAM9x35 based Single Board Computer running at 400MHz
  • 7” Touchscreen TFT LCD Display with a resolution of 800x480
  • Smart Home Automation Demo application for quick & easy setup.
    MINI6935
  • Atmel ARM9 AT91SAM9x35 based Single Board Computer
  • CPU Module can be used standalone
  • 128MB DDR2 SDRAM, 256MB NAND Flash, 4MB DataFlash
EDM6070AR-01 & MINI6935 ARM-based SBC

Product Description

The EDM6070AR-01 is a fully integrated Embedded Display Module solution, based on Atmel’s ARM9 AT91SAM9X35 industrial processor, for variety of embedded control HMI applications, ready to drop into your product with negligible integration effort. Alternatively, you can wrap an enclosure around it, add a software application and let it become your finished product.

It comprises a 7” TFT LCD module and touch screen assembly, with a resolution up to 800x480, integrated with multi-functional embedded hardware based on Atmel’s ARM9 AT91SAM9X35 industrial processor.

EDM6070 is designed to fulfill the different requirements of various HMI applications including industrial control terminals, intelligent instruments, data acquisition and analysis, medical products and network terminals.

Its features include a fully integrated Embedded Display Module, an Atmel ARM9 AT91SAM9x35 processor running at 400MHz, 128MB DDR2 SDRAM, 256MB NAND Flash, 4MB DataFlash; Ethernet, USB, microSD, Audio input, User switches & LEDs, Buzzer & debugging interface; Linux BSP with Smart Home Automation Demo application and example application.

Features a fully integrated Embedded Display Module, Atmel ARM9 AT91SAM9x35 processor running at 400MHz, 128MB DDR2 SDRAM, 256MB NAND Flash, 4MB DataFlash and seven-inch touchscreen display with a resolution up to 800x480.

Interfaces include Ethernet, USB, microSD, Audio input, User switches, LEDs, Buzzer and debugging.

IP65 rates, fully waterproof and ruggedly constructed PowerTector also include a manual shutdown facility in 100A & 200A units plus models from 40A upward offer the ability to connect the unit directly to the ignition or switch.

Product Series
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
MINI6935
MINI6935 - Daughter Board, MINI Core Board, 64KB ROM & 32KB SRAM, 32-Bit External Bus Interface

2364787

ELEMENT14 - Daughter Board, MINI Core Board, 64KB ROM & 32KB SRAM, 32-Bit External Bus Interface

ARM9 BASED MODULE BOARD; Silicon Manufacturer:Atmel; Silicon Family Name:SAM9X; Core Architecture:ARM; Core Sub-Architecture:ARM926EJ-S; Silicon Core Number:AT91SAM9X35; Kit Contents:MINI6935 Core Board, CD-ROM; Product Range:-; Features:64KB Internal RO

7 in stock

+ Check Stock & Lead Times

7 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 20/08/18

Each

1+ £38.69

Add
Min: 1 Mult: 1
EDM6070AR-01
EDM6070AR-01 - Development Board, AT91SAM9X35 ARM9 Industrial MCU, Embedded Display Module, 7

2364788

ELEMENT14 - Development Board, AT91SAM9X35 ARM9 Industrial MCU, Embedded Display Module, 7 " LCD Display

EVALUATION BOARD, W/ 7IN LCD; Silicon Manufacturer:Atmel; Silicon Family Name:AT91SAM9xxx; Core Architecture:ARM; Core Sub-Architecture:ARM9; Silicon Core Number:AT91SAM9X35; Kit Contents:Base Board, MINI6935 CPU Core Module, 7" Touchscreen LCD Display,

No Longer Manufactured


Related Products
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
AT91SAM9X35-CU
AT91SAM9X35-CU - ARM Microcontroller, AT91 Family AT91SAM9x Series Microcontrollers, ARM9, 32bit, 400 MHz, 32 KB

2066291

MICROCHIP - ARM Microcontroller, AT91 Family AT91SAM9x Series Microcontrollers, ARM9, 32bit, 400 MHz, 32 KB

MCU, 32BIT, ARM9, 400MHZ, BGA-217; Product Range:AT91 Family AT91SAM9x Series Microcontrollers; Architecture:ARM9; No. of Bits:32bit; CPU Speed:400MHz; Program Memory Size:32KB; RAM Memory Size:32KB; No. of Pins:217Pins; MCU Case Style:BGA; No. of I/O's:

No Longer Stocked