Low

ELECTROLUBE  PRP200  PHOTORESIST, POSITIVE

ELECTROLUBE PRP200
Manufacturer Part No:
PRP200
Order Code:
130552
Also Known As
GTIN UPC EAN: 5028356100255
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A fast drying and easy to apply, positive photoresist for one to one reproduction of circuits, diagrams and images on metals from transparent masters. Designed for use in the production of printed circuit boards but is also ideal for any technical and artistic reproduction on various metal surfaces such as pictures on copper plates, steel and brass etc.
  • Excellent resolution
  • Able to achieve thin, edge to edge, uniform coating thickness
  • Clear purple colour produces high contrast images
  • Dried coatings are resistant to mechanical stresses and fluctuations in temperature and humidity
  • Fine spraying nozzle to ensure even coating and ability to control thickness of coating
  • Flammability and compatibility: high
  • Ozone depletion potential: 0.00

Product Information

Dispensing Method:
Aerosol
Photoresist Applications:
PCBs
Photoresist Type:
Positive
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)
Volume:
200
Weight:
-

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 5028356100255

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
37079020
UN Hazard Code:
1950
Weight (kg):
.22

Alternatives

Lacquer, Positive Resist, Photo-Sensitive, Can, 200ml

KONTAKT CHEMIE

82 in stock

Price for: Each

1+ £11.62 12+ £10.31 36+ £9.98

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.