2014/09/02

Spotted an Error? Print Page Share this page

EDWARDS SIGNALING PRODUCTS - 105XBRMR24D - LED BEACON LIGHT, 24VDC, 215mA

EDWARDS SIGNALING PRODUCTS105XBRMR24D
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
EDWARDS SIGNALING PRODUCTS
Order Code:
1904229
Manufacturer Part No:
105XBRMR24D

Technical Data Sheet (521.02KB) EN
Technical Data Sheet (521.02KB) EN

Product Information
  • LED BEACON LIGHT, 24VDC, 215mA
  • IP / NEMA Rating: NEMA 4X
  • Flash Rate Per Minute: 65
  • Bulb Diameter: 9mm
  • Current Rating: 215mA
  • Length: 121mm
  • Light Source: LED
Find Similar Products grouped by common attributes

Availability

Availability: Out of Stock

US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.

Delivery Charge: £15.95 once per order.

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £380.34  

  1. Qty

Price

Qty List Price
£380.34
2  - 5 £354.45
6  - 10 £310.75
11  - 15 £296.18
16  - 24 £281.61
25+  £275.14
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
105BX

EDWARDS SIGNALING PRODUCTS

BEACON LIGHT

Accessory Type:Junction Box; For Use With:Edwards Chameleon XTRA-BRITE LED Multi Status Indicating Device; IP / NEMA Rating:NEMA 4X; Length:57mm 48F3807;

7 Price
For: 1 Each
1+
£41.09
2+
£37.95
6+
£33.33
11+
£31.97
more...
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(EDWARDS SIGNALING PRODUCTS) OR (Visual Signal Indicator Units) OR (105XBRMR24D)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Associated Products

 

EDWARDS SIGNALING PRODUCTS
105BX
1 Each
£41.09
 

   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics