Low

3545 - 

THERMOSTAT, ANTITAMPER, 5-30 DEG C

EBERLE 3545

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBERLE EBERLE
Manufacturer Part No:
3545
Order Code:
179869
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
Product Overview

The 3545 is a Room Temperature Controller with 1 break contact. Surface mounting or directly on a conduit box with vertical fixing holes or on a DIN rail with a snap-on clip.
  • Bimetal technology with thermal feedback and high precision
  • Clear terminal arrangement and ample terminal space for quick and easy installation
  • Mountable on adapter frame ARA 1E
  • IP30 Protection rating

Applications

Sensing & Instrumentation