Low

EAO  84-5041.2B20  SWITCH, EMERGENCY STOP, 2NC, 250VAC

EAO 84-5041.2B20
Manufacturer:
EAO EAO
Manufacturer Part No:
84-5041.2B20
Order Code:
1247060
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPST-NC
Switch Operation:
Turn to Release
Switch Terminals:
Quick Connect
Contact Current Max:
3A
Contact Voltage AC Nom:
250V
Contact Voltage DC Nom:
-
Pushbutton Actuator Style:
Mushroom
IP Rating:
IP67
Product Range:
84 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.02268

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.