Low

DURHAM  384-95  WIRE SPOOL RACK, 2 RODS

DURHAM 384-95
Technical Data Sheet (108.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Reels:
12
Reel Diameter:
254mm
Product Range:
-
For Use With:
Storing and Dispensing Wires
Accessory Type:
Storage Rack
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
76129090
Weight (kg):
6

Alternatives

CABLE REEL HOLDER

PRO POWER

16 in stock

Price for: Each

1+ £56.67 5+ £54.65 10+ £51.60 25+ £50.57

Buy

CABLE TREE RACK

PRO POWER

10 in stock

Price for: Each

1+ £147.35 5+ £139.23 10+ £136.44 25+ £128.08

Buy

CABLE & WIRE DISPENSER

PRO POWER

11:  in stock

Price for: Each

1+ £96.47 5+ £82.689 10+ £73.22 25+ £69.774 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.