Low

DURATOOL  D00657  Cutter, ESD, Diagonal, 110 mm, Diagonal, 1.5 mm

DURATOOL D00657
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00657
Order Code:
1496356
Also Known As
GTIN UPC EAN: 5051259007024
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Drop forged fine polished black oxidized head
  • Plain jaws with spring release handle
  • Chrome vanadium steel
  • 2-Component handle with slip guard
  • ESD Electro static discharge certified
  • Length: 130mm
  • Made in Germany

Product Information

Cutter Type:
Diagonal
Overall Length:
110mm
Cut Type:
Diagonal
Cutting Capacity Max:
1.5mm
Cutting Edge Hardness:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 5051259007024

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82032000
Weight (kg):
.092533

Alternatives

Cutter, ESD, Diagonal, 110 mm, Diagonal, 1.5 mm

DURATOOL

47 in stock

Price for: Each

1+ £12.59 5+ £12.29 10+ £12.06

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.