Low

D00647 - 

Cutter, Side, 110 mm, Flush, 1.5 mm

D00647 - Cutter, Side, 110 mm, Flush, 1.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00647
Order Code:
1496345
Also Known As:
GTIN UPC EAN: 5051259040274
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Side
:
110mm
:
Flush
:
1.5mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Drop forged black oxidized head
  • Chrome vanadium steel
  • PVC handle with slip guard
  • Length: 110mm
  • Made in Germany

Also Known As

GTIN UPC EAN: 5051259040274

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
22 in stock

Each

1+ £11.91 25+ £11.04 50+ £10.54 100+ £10.26

Associated Products

Compare Selected

Related Searches

 

265 In stock

265 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/02/18
£10.70 £ 10.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.70
25 + £9.98
50 + £9.63
100 + £9.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.