Low

DURATOOL  37 6102  Caster, Swivel, Light Duty Applications, 50 kg, 60 mm

DURATOOL 37 6102
Technical Data Sheet (230.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

For Use With:
Light Duty Applications
Carrying Capacity:
50kg
Wheel Diameter:
60mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
86080000
Weight (kg):
.28

Alternatives

Caster, Swivel, Rubber, Industrial and Material Handling Applications, 45 kg, 64 mm

CLARKE INTERNATIONAL

9 in stock

Price for: Each

1+ £4.46 5+ £4.22 10+ £3.98

Buy

Caster, Swivel, Plastic, Industrial and Material Handling Applications, 45 kg, 50 mm

CLARKE INTERNATIONAL

32 in stock

Price for: Each

1+ £2.44 5+ £2.31 10+ £2.17

Buy

Caster, Swivel, Polypropylene, White, Industrial and Material Handling Applications, 45 kg, 50 mm

CLARKE INTERNATIONAL

31 in stock

Price for: Each

1+ £2.56 5+ £2.41 10+ £2.28

Buy

Caster, Swivel, Rubber, Industrial and Material Handling Applications, 45 kg, 64 mm

CLARKE INTERNATIONAL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £3.79 5+ £3.62 10+ £3.39

Buy

Caster, Swivel, Polypropylene, White, Industrial and Material Handling Applications, 45 kg, 64 mm

CLARKE INTERNATIONAL

15 in stock

Price for: Each

1+ £4.09 5+ £3.87 10+ £3.71

Buy

Caster, Swivel, Plastic, Industrial and Material Handling Applications, 45 kg, 64 mm

CLARKE INTERNATIONAL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £3.69 5+ £3.51 10+ £3.29

Buy

Caster, Fixed, Polypropylene, White, Industrial and Material Handling Applications, 45 kg, 50 mm

CLARKE INTERNATIONAL

39 in stock

Price for: Each

1+ £2.12 5+ £2.03 10+ £1.95

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.