Low

DURATOOL  37 5101  Caster, Fixed, Light Duty Applications, 35 kg, 50 mm

DURATOOL 37 5101
Technical Data Sheet (230.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

For Use With:
Light Duty Applications
Carrying Capacity:
35kg
Wheel Diameter:
50mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

Tariff No:
86080000
Weight (kg):
.18

Alternatives

Caster, Fixed, Rubber, Industrial and Material Handling Applications, 45 kg, 64 mm

CLARKE INTERNATIONAL

22 in stock

Price for: Each

1+ £3.56 5+ £3.40 10+ £3.19

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.